Knowles 1206J0160103JDT
| Manufacturer | |
| MPN | 1206J0160103JDT |
| LCSC Part # | C2335337 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 10nF ±5% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2966 | $ 0.30 |
| 200+ | $ 0.1148 | $ 22.96 |
| 500+ | $ 0.1108 | $ 55.40 |
| 1,000+ | $ 0.1088 | $ 108.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C103J4REC7800 | KEMET | 1206 | 0 | $ 0.0328 | ||
| C1206C103J4RECAUTO | KEMET | 1206 | 0 | $ 0.0402 | ||
| C1206C103J4RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0402 | ||
| C1206C103J4HAC7800 | KEMET | 1206 | 0 | $ 0.0412 | ||
| C1206C103J4HACAUTO | KEMET | 1206 | 0 | $ 0.0469 | ||
| C1206X103J4HACAUTO | KEMET | 1206 | 0 | $ 0.0655 | ||
| C1206X103J4RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0968 | ||
| C1206X103J4REC7800 | KEMET | 1206 | 0 | $ 0.1096 | ||
| 1206Y0160103JXT | Knowles | 1206 | 0 | $ 0.2403 | ||
| VJ1206Y103JLJAJ32 | VISHAY | 1206 | 0 | $ 0.5756 | ||
| GA1206Y103JBJBT31G | VISHAY | 1206 | 0 | $ 0.0787 | ||
| GA1206Y103JBJBR31G | VISHAY | 1206 | 0 | $ 0.0787 | ||
| VJ1206Y103JXJPW1BC | VISHAY | 1206 | 0 | $ 0.0315 | ||
| VJ1206Y103JXJCW1BC | VISHAY | 1206 | 0 | $ 0.0359 | ||
| GA1206Y103JXJBT31G | VISHAY | 1206 | 0 | $ 0.0385 | ||
| GA1206Y103JXJBR31G | VISHAY | 1206 | 0 | $ 0.0385 | ||
| VJ1206Y103JXJMP | VISHAY | 1206 | 0 | $ 0.0834 | ||
| VJ1206Y103JXJAP | VISHAY | 1206 | 0 | $ 0.0834 | ||
| VJ1206Y103JXJMC | VISHAY | 1206 | 0 | $ 0.0834 | ||
| VJ1206Y103JXJAC | VISHAY | 1206 | 0 | $ 0.0834 |

