Knowles 1206Y0630391JAT
| Manufacturer | |
| MPN | 1206Y0630391JAT |
| LCSC Part # | C2333704 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 390pF ±5% 63V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 390pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2882 | $ 0.29 |
| 200+ | $ 0.1116 | $ 22.32 |
| 500+ | $ 0.1077 | $ 53.85 |
| 1,000+ | $ 0.1057 | $ 105.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 390pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206JRNPO0BN391 | YAGEO | 1206 | 640 | $ 0.0449 | ||
| 1206J0630391JCR | Knowles | 1206 | 0 | $ 0.1757 | ||
| 1206J0630391JXR | Knowles | 1206 | 0 | $ 0.1906 | ||
| 1206J0630391JCT | Knowles | 1206 | 0 | $ 0.19 | ||
| 1206Y0630391JCT | Knowles | 1206 | 0 | $ 0.1955 | ||
| 1206Y0630391JXR | Knowles | 1206 | 0 | $ 0.1913 | ||
| 1206J0630391JXT | Knowles | 1206 | 0 | $ 0.2006 | ||
| 1206J0630391JAR | Knowles | 1206 | 0 | $ 0.2579 | ||
| 1206J0630391JFR | Knowles | 1206 | 0 | $ 0.2579 | ||
| 1206J0630391JFT | Knowles | 1206 | 0 | $ 0.2722 | ||
| 1206Y0630391JFR | Knowles | 1206 | 0 | $ 0.2659 | ||
| 1206Y0630391JAR | Knowles | 1206 | 0 | $ 0.2659 | ||
| 1206J0630391JDR | Knowles | 1206 | 0 | $ 0.2724 | ||
| 1206J0630391JDT | Knowles | 1206 | 0 | $ 0.2874 | ||
| 1206Y0630391JDR | Knowles | 1206 | 0 | $ 0.2808 | ||
| 1206Y0630391JFT | Knowles | 1206 | 0 | $ 0.2806 | ||
| 1206Y0630391JDT | Knowles | 1206 | 0 | $ 0.2963 | ||
| 1206J0630391JAT | Knowles | 1206 | 0 | $ 0.7758 | ||
| 1206Y0630391JET | Knowles | 1206 | 0 | $ 0.3791 | ||
| 1206Y0630391JXT | Knowles | 1206 | 0 | $ 0.5562 |

