KEMET C1206X472G5GECAUTO7210
| Manufacturer | |
| MPN | C1206X472G5GECAUTO7210 |
| LCSC Part # | C2333394 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 4.7nF ±2% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2846 | $ 0.28 |
| 200+ | $ 0.1102 | $ 22.04 |
| 500+ | $ 0.1063 | $ 53.15 |
| 1,000+ | $ 0.1044 | $ 104.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206X472G5GECAUTO | KEMET | 1206 | 0 | $ 0.2954 | ||
| C1206X472G5GEC | KEMET | 1206 | 0 | $ 0.4544 | ||
| C1206C472G5HACAUTO | KEMET | 1206 | 0 | $ 0.052 | ||
| C1206C472G5HAC7800 | KEMET | 1206 | 0 | $ 0.0455 | ||
| C1206C472G5GECAUTO | KEMET | 1206 | 0 | $ 0.0667 | ||
| C1206C472G5GECAUTO7210 | KEMET | 1206 | 0 | $ 0.0631 | ||
| C1206X472G5HAC7800 | KEMET | 1206 | 0 | $ 0.0701 | ||
| C1206X472G5HACAUTO | KEMET | 1206 | 0 | $ 0.078 | ||
| C1206C472G5GEC7800 | KEMET | 1206 | 0 | $ 0.3602 | ||
| C1206C472G5GEC7210 | KEMET | 1206 | 0 | $ 0.3469 | ||
| GCM3195C1H472GA16D | muRata | 1206 | 0 | $ 0.7667 | ||
| GCM3195G1H472GA16J | muRata | 1206 | 0 | $ 0.8349 | ||
| VJ1206A472GLAAJ32 | VISHAY | 1206 | 0 | $ 0.991 | ||
| GA1206A472GXABR31G | VISHAY | 1206 | 0 | $ 0.084 | ||
| GA1206A472GXABT31G | VISHAY | 1206 | 0 | $ 0.084 | ||
| GA1206A472GBABR31G | VISHAY | 1206 | 0 | $ 0.0951 | ||
| GA1206A472GBABT31G | VISHAY | 1206 | 0 | $ 0.0951 | ||
| VJ1206A472GXACW1BC | VISHAY | 1206 | 0 | $ 0.1846 | ||
| CC1206GRNPO9BN472 | YAGEO | 1206 | 0 | $ 0.0835 | ||
| CC1206GPNPO9BN472 | YAGEO | 1206 | 0 | $ 0.125 |

