Knowles 1808Y0160102MXT
| Manufacturer | |
| MPN | 1808Y0160102MXT |
| LCSC Part # | C2332749 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 1nF X7R ±20% 16V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1619 | $ 0.16 |
| 200+ | $ 0.0627 | $ 12.54 |
| 500+ | $ 0.0605 | $ 30.25 |
| 1,500+ | $ 0.0594 | $ 89.10 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0160102MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J0250102MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0250102MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0500102MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J0500102MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0630102MXR | Knowles | 1808 | 0 | $ 0.4333 | ||
| 1808Y0630102MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J0630102MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J1000102MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1000102MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J2000102MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2000102MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808JA250102MSTUYX | Knowles | 1808 | 0 | $ 0.9665 | ||
| 1808JA250102MSRUYX | Knowles | 1808 | 0 | $ 0.9207 | ||
| 1808YA250102MJRUYX | Knowles | 1808 | 0 | $ 0.8967 | ||
| 1808YA250102MJTU2X | Knowles | 1808 | 0 | $ 0.1879 | ||
| 1808JA250102MSRUYS | Knowles | 1808 | 0 | $ 0.9968 | ||
| 1808JA250102MJRUYS | Knowles | 1808 | 0 | $ 0.8648 | ||
| 1808YA250102MJRU2X | Knowles | 1808 | 0 | $ 0.8148 | ||
| 1808YA250102MSRUYS | Knowles | 1808 | 0 | $ 1.1834 |

