Knowles 1206J1K00181KFR
| Manufacturer | |
| MPN | 1206J1K00181KFR |
| LCSC Part # | C2332634 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 180pF ±10% 1kV 1206 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2847 | $ 0.28 |
| 200+ | $ 0.1102 | $ 22.04 |
| 500+ | $ 0.1064 | $ 53.20 |
| 1,000+ | $ 0.1044 | $ 104.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J1K00181KXR | Knowles | 1206 | 0 | $ 0.2591 | ||
| 1206Y1K00181KXR | Knowles | 1206 | 0 | $ 0.1604 | ||
| 1206J1K00181KCR | Knowles | 1206 | 0 | $ 0.1939 | ||
| 1206J1K00181KXT | Knowles | 1206 | 0 | $ 0.1638 | ||
| 1206Y1K00181KCR | Knowles | 1206 | 0 | $ 0.1984 | ||
| 1206J1K00181KCT | Knowles | 1206 | 0 | $ 0.1799 | ||
| 1206Y1K00181KCT | Knowles | 1206 | 0 | $ 0.2145 | ||
| 1206Y1K00181KER | Knowles | 1206 | 0 | $ 0.2372 | ||
| 1206Y1K00181KDR | Knowles | 1206 | 0 | $ 0.2372 | ||
| 1206J1K00181KDT | Knowles | 1206 | 0 | $ 0.2415 | ||
| 1206Y1K00181KET | Knowles | 1206 | 0 | $ 0.2262 | ||
| 1206Y1K00181KDT | Knowles | 1206 | 0 | $ 0.2503 | ||
| 1206J1K00181KAR | Knowles | 1206 | 0 | $ 0.2847 | ||
| 1206J1K00181KFT | Knowles | 1206 | 0 | $ 0.3086 | ||
| 1206J1K00181KAT | Knowles | 1206 | 0 | $ 0.3086 | ||
| 1206Y1K00181KAR | Knowles | 1206 | 0 | $ 0.2904 | ||
| 1206Y1K00181KAT | Knowles | 1206 | 0 | $ 0.3148 | ||
| 1206Y1K00181KXT | Knowles | 1206 | 0 | $ 0.2068 | ||
| TCC1206X7R181K102FT | CCTC | 1206 | 0 | $ 0.0146 | ||
| 1206B181K102CT | Walsin | 1206 | 0 | $ 0.0552 |

