Knowles 1206J0500181JDT
| Manufacturer | |
| MPN | 1206J0500181JDT |
| LCSC Part # | C2332590 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 180pF ±5% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2874 | $ 0.29 |
| 200+ | $ 0.1113 | $ 22.26 |
| 500+ | $ 0.1074 | $ 53.70 |
| 1,000+ | $ 0.1054 | $ 105.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 12065A181JAT2A | Kyocera AVX | 1206 | 3,950 | $ 0.0498 | ||
| C1206C181J5GAC7800 | KEMET | 1206 | 0 | $ 0.0751 | ||
| C1206C181J5HACAUTO | KEMET | 1206 | 0 | $ 0.0266 | ||
| C1206X181J5HAC7800 | KEMET | 1206 | 0 | $ 0.0368 | ||
| C1206X181J5HACAUTO | KEMET | 1206 | 0 | $ 0.0445 | ||
| 1206J0500181JCR | Knowles | 1206 | 0 | $ 0.1757 | ||
| 1206J0500181JCT | Knowles | 1206 | 0 | $ 0.19 | ||
| 1206Y0500181JXR | Knowles | 1206 | 0 | $ 0.1913 | ||
| 1206J0500181JXR | Knowles | 1206 | 0 | $ 0.1906 | ||
| 1206Y0500181JCT | Knowles | 1206 | 0 | $ 0.1955 | ||
| GA1206A181JXABR31G | VISHAY | 1206 | 0 | $ 0.0399 | ||
| VJ1206A181JLAAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| VJ1206A181JXAAC | VISHAY | 1206 | 0 | $ 0.0572 | ||
| VJ1206A181JXAMP | VISHAY | 1206 | 0 | $ 0.0572 | ||
| VJ1206A181JXAMC | VISHAY | 1206 | 0 | $ 0.0572 | ||
| VJ1206A181JXAPW1BC | VISHAY | 1206 | 0 | $ 0.0624 | ||
| GA1206A181JBABT31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| VJ1206Y181JBAAT4X | VISHAY | 1206 | 0 | $ 0.1084 | ||
| CC1206JRNPO9BN181 | YAGEO | 1206 | 0 | $ 0.0442 | ||
| CC1206JPNPO9BN181 | YAGEO | 1206 | 0 | $ 0.0412 |

