Knowles 1206Y0500471KFT
| Manufacturer | |
| MPN | 1206Y0500471KFT |
| LCSC Part # | C2332409 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 470pF ±10% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2868 | $ 0.29 |
| 200+ | $ 0.111 | $ 22.20 |
| 500+ | $ 0.1071 | $ 53.55 |
| 1,000+ | $ 0.1052 | $ 105.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC1206X7R471K500DT | CCTC | 1206 | 23,950 | $ 0.0182 | ||
| CC1206KRX7R9BB471 | YAGEO | 1206 | 10,820 | $ 0.0373 | ||
| 1206B471K500NT | FH | 1206 | 8,850 | $ 0.0226 | ||
| C1206C471K5GACTU | KEMET | 1206 | 3,640 | $ 0.0748 | ||
| 1206B471K500CT | Walsin | 1206 | 2,220 | $ 0.0248 | ||
| 12065A471KAT2A | Kyocera AVX | 1206 | 230 | $ 0.0519 | ||
| C1206C471K5RACAUTO | KEMET | 1206 | 20 | $ 0.0189 | ||
| C1206C471K5RAC7800 | KEMET | 1206 | 0 | $ 0.0756 | ||
| C1206C471K5HAC7800 | KEMET | 1206 | 0 | $ 0.018 | ||
| C1206C471K5HACAUTO | KEMET | 1206 | 0 | $ 0.0274 | ||
| VJ1206Y471KXAPW1BC | VISHAY | 1206 | 0 | $ 0.0497 | ||
| GA1206A471KXABT31G | VISHAY | 1206 | 0 | $ 0.0424 | ||
| GA1206A471KXABR31G | VISHAY | 1206 | 0 | $ 0.0424 | ||
| VJ1206A471KXAMC | VISHAY | 1206 | 0 | $ 0.046 | ||
| VJ1206A471KXAAP | VISHAY | 1206 | 0 | $ 0.051 | ||
| VJ1206Y471KXACW1BC | VISHAY | 1206 | 0 | $ 0.0562 | ||
| GA1206A471KBABR31G | VISHAY | 1206 | 0 | $ 0.0546 | ||
| GA1206A471KBABT31G | VISHAY | 1206 | 0 | $ 0.0546 | ||
| CC1206KPX7R9BB471 | YAGEO | 1206 | 0 | $ 0.0342 | ||
| CC1206KRNPO9BN471 | YAGEO | 1206 | 0 | $ 0.0485 |

