Knowles 1808Y0630271JCT
| Manufacturer | |
| MPN | 1808Y0630271JCT |
| LCSC Part # | C2332370 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 270pF NP0 ±5% 63V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1949 | $ 0.19 |
| 200+ | $ 0.0755 | $ 15.10 |
| 500+ | $ 0.0728 | $ 36.40 |
| 1,500+ | $ 0.0715 | $ 107.25 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0630271JCT | Knowles | 1808 | 0 | $ 0.166 | ||
| 1808Y1000271JCT | Knowles | 1808 | 0 | $ 0.1949 | ||
| 1808J2000271JCT | Knowles | 1808 | 0 | $ 0.166 | ||
| 1808Y2000271JCT | Knowles | 1808 | 0 | $ 0.1949 | ||
| 1808J2500271JCT | Knowles | 1808 | 0 | $ 0.166 | ||
| 1808J1K00271JCT | Knowles | 1808 | 0 | $ 0.166 | ||
| 1808Y1K00271JCT | Knowles | 1808 | 0 | $ 0.1949 | ||
| 1808Y1K20271JCT | Knowles | 1808 | 0 | $ 0.1949 | ||
| 1808J1K50271JCT | Knowles | 1808 | 0 | $ 0.166 | ||
| 1808Y1K50271JCT | Knowles | 1808 | 0 | $ 0.1949 | ||
| 1808J2K00271JCT | Knowles | 1808 | 0 | $ 0.1641 | ||
| 1808Y2K00271JCT | Knowles | 1808 | 0 | $ 0.1916 | ||
| 1808J0630271GCT | Knowles | 1808 | 0 | $ 0.2668 | ||
| 1808Y0630271GCT | Knowles | 1808 | 0 | $ 0.3139 | ||
| 1808J1000271GCT | Knowles | 1808 | 0 | $ 0.2668 | ||
| 1808Y1000271GCT | Knowles | 1808 | 0 | $ 0.3139 | ||
| 1808J2000271GCT | Knowles | 1808 | 0 | $ 0.2668 | ||
| 1808Y2000271GCT | Knowles | 1808 | 0 | $ 0.3139 | ||
| 1808J0630271FCT | Knowles | 1808 | 0 | $ 0.5323 | ||
| 1808J1000271FCT | Knowles | 1808 | 0 | $ 0.5323 |

