Knowles 1808Y2000183MXT
| Manufacturer | |
| MPN | 1808Y2000183MXT |
| LCSC Part # | C2331955 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 18nF X7R ±20% 200V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1619 | $ 0.16 |
| 200+ | $ 0.0627 | $ 12.54 |
| 500+ | $ 0.0605 | $ 30.25 |
| 1,500+ | $ 0.0594 | $ 89.10 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J2000183MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J2500183MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2500183MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J5000183MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J6300183MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y6300183MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J1K00183MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1K00183MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J2000183KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2000183KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2500183KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J2500183KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J5000183KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y6300183KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J6300183KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| VJ1808Y183KBLAT4X | VISHAY | 1808 | 0 | $ 2.6734 | ||
| VPDP102W183K1GV001E | Johanson Dielectrics | 1808 | 0 | $ 1.6064 | ||
| 102R29W183KV4E | Johanson Dielectrics | 1808 | 0 | $ 0.4346 | ||
| 1808J1K00183KXT | Knowles | 1808 | 0 | $ 0.124 | ||
| VJ1808Y183KBGAT4X | VISHAY | 1808 | 0 | $ 0.2832 |

