VISHAY CDR32BP390BKZRAT
| Manufacturer | |
| MPN | CDR32BP390BKZRAT |
| LCSC Part # | C2331575 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 39pF ±10% 100V 1206 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2747 | $ 0.27 |
| 200+ | $ 0.1063 | $ 21.26 |
| 500+ | $ 0.1026 | $ 51.30 |
| 1,000+ | $ 0.1008 | $ 100.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C390K1HACAUTO | KEMET | 1206 | 0 | $ 0.0272 | ||
| C1206X390K1HAC7800 | KEMET | 1206 | 0 | $ 0.0352 | ||
| C1206C390K1GACTU | KEMET | 1206 | 0 | $ 0.0829 | ||
| 1206J1000390KCR | Knowles | 1206 | 0 | $ 0.2612 | ||
| 1206Y1000390KCR | Knowles | 1206 | 0 | $ 0.1584 | ||
| 1206J1000390KCT | Knowles | 1206 | 0 | $ 0.1781 | ||
| 1206J1000390KFR | Knowles | 1206 | 0 | $ 0.226 | ||
| 1206J1000390KFT | Knowles | 1206 | 0 | $ 0.2385 | ||
| 1206Y1000390KFR | Knowles | 1206 | 0 | $ 0.2327 | ||
| 1206Y1000390KAR | Knowles | 1206 | 0 | $ 0.2327 | ||
| 1206Y1000390KAT | Knowles | 1206 | 0 | $ 0.2523 | ||
| 1206Y1000390KFT | Knowles | 1206 | 0 | $ 0.2456 | ||
| VJ1206A390KLBAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| VJ1206A390KXBPW1BC | VISHAY | 1206 | 0 | $ 0.0557 | ||
| VJ1206A390KXBCW1BC | VISHAY | 1206 | 0 | $ 0.062 | ||
| VJ1206A390KXBMP | VISHAY | 1206 | 0 | $ 0.0601 | ||
| VJ1206A390KXBAC | VISHAY | 1206 | 0 | $ 0.0601 | ||
| VJ1206A390KXBAP | VISHAY | 1206 | 0 | $ 0.0601 | ||
| VJ1206A390KXBMR | VISHAY | 1206 | 0 | $ 0.0533 | ||
| VJ1206A390KXBAT | VISHAY | 1206 | 0 | $ 0.0533 |

