Knowles 1808J0100152JXT
| Manufacturer | |
| MPN | 1808J0100152JXT |
| LCSC Part # | C2331336 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 1.5nF ±5% 10V 1808 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2726 | $ 0.27 |
| 200+ | $ 0.1055 | $ 21.10 |
| 500+ | $ 0.1018 | $ 50.90 |
| 1,500+ | $ 0.1 | $ 150.00 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y0100152JXT | Knowles | 1808 | 0 | $ 0.2737 | ||
| 1808Y0100152JCT | Knowles | 1808 | 0 | $ 0.1911 | ||
| 1808Y0100152JXR | Knowles | 1808 | 0 | $ 0.246 | ||
| 1808J0100152JCT | Knowles | 1808 | 0 | $ 0.164 | ||
| 1808J0160152JXR | Knowles | 1808 | 0 | $ 0.245 | ||
| 1808J0160152JCR | Knowles | 1808 | 0 | $ 0.245 | ||
| 1808J0160152JCT | Knowles | 1808 | 0 | $ 0.164 | ||
| 1808J0160152JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0160152JXT | Knowles | 1808 | 0 | $ 0.1886 | ||
| 1808Y0160152JCT | Knowles | 1808 | 0 | $ 0.1911 | ||
| 1808Y0160152JXR | Knowles | 1808 | 0 | $ 0.246 | ||
| 1808Y0160152JCR | Knowles | 1808 | 0 | $ 0.246 | ||
| 1808J0160152JFR | Knowles | 1808 | 0 | $ 0.3503 | ||
| 1808J0160152JDT | Knowles | 1808 | 0 | $ 0.326 | ||
| 1808J0160152JFT | Knowles | 1808 | 0 | $ 0.3951 | ||
| 1808Y0160152JDR | Knowles | 1808 | 0 | $ 0.3606 | ||
| 1808Y0160152JFT | Knowles | 1808 | 0 | $ 0.396 | ||
| 1808Y0160152JDT | Knowles | 1808 | 0 | $ 0.3255 | ||
| 1808Y0160152JFR | Knowles | 1808 | 0 | $ 0.3606 | ||
| 1808Y0250152JDT | Knowles | 1808 | 0 | $ 0.3255 |

