Knowles 0805Y0258P20CFR
| Manufacturer | |
| MPN | 0805Y0258P20CFR |
| LCSC Part # | C2330977 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 8.2pF 25V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.264 | $ 0.26 |
| 200+ | $ 0.1022 | $ 20.44 |
| 500+ | $ 0.0986 | $ 49.30 |
| 1,000+ | $ 0.0968 | $ 96.80 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C829D3HAC7800 | KEMET | 0805 | 0 | $ 0.0091 | ||
| C0805C829B3HAC7800 | KEMET | 0805 | 0 | $ 0.0186 | ||
| C0805C829D3HACAUTO | KEMET | 0805 | 0 | $ 0.0176 | ||
| C0805C829C3HACAUTO | KEMET | 0805 | 0 | $ 0.019 | ||
| C0805X829D3HACAUTO | KEMET | 0805 | 0 | $ 0.0272 | ||
| C0805C829C3HAC7800 | KEMET | 0805 | 0 | $ 0.0112 | ||
| C0805X829B3HAC7800 | KEMET | 0805 | 0 | $ 0.0333 | ||
| VJ0805A8R2CXXCW1BC | VISHAY | 0805 | 0 | $ 0.0125 | ||
| VJ0805A8R2DXXCW1BC | VISHAY | 0805 | 0 | $ 0.0114 | ||
| VJ0805A8R2BXXPW1BC | VISHAY | 0805 | 0 | $ 0.0191 |

