Knowles 0805Y0160332JFR
| Manufacturer | |
| MPN | 0805Y0160332JFR |
| LCSC Part # | C2330362 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 3.3nF ±5% 16V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2602 | $ 0.26 |
| 200+ | $ 0.1007 | $ 20.14 |
| 500+ | $ 0.0972 | $ 48.60 |
| 1,000+ | $ 0.0954 | $ 95.40 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805X332J4HAC7800 | KEMET | 0805 | 0 | $ 0.019 | ||
| C0805C332J4HACAUTO | KEMET | 0805 | 0 | $ 0.0192 | ||
| C0805C332J4REC7210 | KEMET | 0805 | 0 | $ 0.041 | ||
| C0805C332J4RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0442 | ||
| C0805C332J4RECAUTO | KEMET | 0805 | 0 | $ 0.0467 | ||
| C0805X332J4RECAUTO | KEMET | 0805 | 0 | $ 0.0665 | ||
| C0805X332J4REC7210 | KEMET | 0805 | 0 | $ 0.0603 | ||
| C0805C332J4GACTU | KEMET | 0805 | 0 | $ 0.1193 | ||
| C0805C332J4GALTU | KEMET | 0805 | 0 | $ 0.1202 | ||
| 0805J0160332JDR | Knowles | 0805 | 0 | $ 0.3221 | ||
| VJ0805Y332JLJAJ32 | VISHAY | 0805 | 0 | $ 0.6358 | ||
| GA0805Y332JXJBC31G | VISHAY | 0805 | 0 | $ 0.0237 | ||
| GA0805Y332JBJBT31G | VISHAY | 0805 | 0 | $ 0.0288 | ||
| VJ0805Y332JXJAP | VISHAY | 0805 | 0 | $ 0.0319 | ||
| VJ0805Y332JXJAC | VISHAY | 0805 | 0 | $ 0.0319 | ||
| VJ0805Y332JXJMC | VISHAY | 0805 | 0 | $ 0.0319 | ||
| VJ0805Y332JXJPW1BC | VISHAY | 0805 | 0 | $ 0.0502 | ||
| VJ0805Y332JXJCW1BC | VISHAY | 0805 | 0 | $ 0.056 | ||
| VJ0805A332JXJRW1BC | VISHAY | 0805 | 0 | $ 0.0806 | ||
| VJ0805A332JXJTW1BC | VISHAY | 0805 | 0 | $ 0.0324 |

