Knowles 1210J1K00220JCT
| Manufacturer | |
| MPN | 1210J1K00220JCT |
| LCSC Part # | C2330185 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 22pF NP0 ±5% 1kV 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 22pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2812 | $ 0.28 |
| 200+ | $ 0.1088 | $ 21.76 |
| 500+ | $ 0.105 | $ 52.50 |
| 1,000+ | $ 0.1031 | $ 103.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 22pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y1K00220JCT | Knowles | 1210 | 0 | $ 0.2887 | ||
| 1210D220J102KHT | Knowles | 1210 | 0 | $ 1.0258 | ||
| 1210Y1K20220JCT | Knowles | 1210 | 0 | $ 0.2713 | ||
| 1210J1K20220JCT | Knowles | 1210 | 0 | $ 0.2632 | ||
| 1210Y1K50220JCT | Knowles | 1210 | 0 | $ 0.2713 | ||
| 1210J1K50220JCT | Knowles | 1210 | 0 | $ 0.2632 | ||
| 1210J2K00220JCT | Knowles | 1210 | 0 | $ 0.2773 | ||
| 1210Y2K00220JCT | Knowles | 1210 | 0 | $ 0.3178 | ||
| 1210D220J202KHT | Knowles | 1210 | 0 | $ 1.2684 | ||
| 1210J1K00220GCT | Knowles | 1210 | 0 | $ 0.4915 | ||
| 1210Y1K00220GCT | Knowles | 1210 | 0 | $ 0.5058 | ||
| 1210Y1K20220GCT | Knowles | 1210 | 0 | $ 0.4707 | ||
| 1210Y1K50220GCT | Knowles | 1210 | 0 | $ 0.4582 | ||
| 1210J2K00220GCT | Knowles | 1210 | 0 | $ 0.5048 | ||
| 1210Y2K00220GCT | Knowles | 1210 | 0 | $ 0.5359 | ||
| 1210J1K00220FCT | Knowles | 1210 | 0 | $ 0.9212 | ||
| 1210Y1K00220FCT | Knowles | 1210 | 0 | $ 0.9513 | ||
| 1210J1K20220FCT | Knowles | 1210 | 0 | $ 0.8594 | ||
| 1210J2K00220FCT | Knowles | 1210 | 0 | $ 0.9767 | ||
| 1210Y2K00220FCT | Knowles | 1210 | 0 | $ 1.0052 |

