Knowles 0603Y0630120GAT
| Manufacturer | |
| MPN | 0603Y0630120GAT |
| LCSC Part # | C2329787 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 12pF ±2% 63V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2413 | $ 0.24 |
| 200+ | $ 0.0934 | $ 18.68 |
| 500+ | $ 0.0901 | $ 45.05 |
| 1,000+ | $ 0.0885 | $ 88.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603GRNPO0BN120 | YAGEO | 0603 | 6,200 | $ 0.0103 | ||
| 0603J0630120GCR | Knowles | 0603 | 0 | $ 0.1738 | ||
| 0603J0630120GCT | Knowles | 0603 | 0 | $ 0.163 | ||
| 0603Y0630120GCT | Knowles | 0603 | 0 | $ 0.1913 | ||
| 0603J0630120GAR | Knowles | 0603 | 0 | $ 0.2561 | ||
| 0603J0630120GFR | Knowles | 0603 | 0 | $ 0.2561 | ||
| 0603J0630120GAT | Knowles | 0603 | 0 | $ 0.2636 | ||
| 0603Y0630120GFR | Knowles | 0603 | 0 | $ 0.264 | ||
| 0603Y0630120GAR | Knowles | 0603 | 0 | $ 0.264 | ||
| 0603Y0630120GFT | Knowles | 0603 | 0 | $ 0.2744 | ||
| 0603J0630120GQT | Knowles | 0603 | 0 | $ 0.6561 | ||
| C0603C120G1HACAUTO | KEMET | 0603 | 0 | $ 0.0156 | ||
| C0603C120G1HAC7867 | KEMET | 0603 | 0 | $ 0.0104 | ||
| C0603X120G1HAC7867 | KEMET | 0603 | 0 | $ 0.0161 | ||
| 060321000120GQTLSM | Knowles | 0603 | 0 | $ 0.0511 | ||
| GCM1885C2A120GA16J | muRata | 0603 | 0 | $ 0.054 | ||
| GCM1885G2A120GA16J | muRata | 0603 | 0 | $ 0.0521 | ||
| GCM1885G2A120GA16D | muRata | 0603 | 0 | $ 0.0521 | ||
| GCM1885C2A120GA16D | muRata | 0603 | 0 | $ 0.0472 | ||
| VJ0603A120GLBAJ32 | VISHAY | 0603 | 0 | $ 0.5495 |

