Knowles 1808Y0630333MXR
| Manufacturer | |
| MPN | 1808Y0630333MXR |
| LCSC Part # | C2329767 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 33nF ±20% 63V 1808 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 33nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2708 | $ 0.27 |
| 200+ | $ 0.1049 | $ 20.98 |
| 500+ | $ 0.1012 | $ 50.60 |
| 1,000+ | $ 0.0993 | $ 99.30 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 33nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y0630333MXT | Knowles | 1808 | 0 | $ 0.1708 | ||
| 1808J0630333MDR | Knowles | 1808 | 0 | $ 0.3853 | ||
| 1808Y0630333MDT | Knowles | 1808 | 0 | $ 0.2928 | ||
| 1808Y0630333MDR | Knowles | 1808 | 0 | $ 0.4081 | ||
| 1808J0630333MDT | Knowles | 1808 | 0 | $ 0.2932 | ||
| 1808J0630333MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1000333MXT | Knowles | 1808 | 0 | $ 0.1708 | ||
| 1808J1000333MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J1000333MDR | Knowles | 1808 | 0 | $ 0.4331 | ||
| 1808Y1000333MDR | Knowles | 1808 | 0 | $ 0.4467 | ||
| 1808J1000333MDT | Knowles | 1808 | 0 | $ 0.2932 | ||
| 1808Y1000333MDT | Knowles | 1808 | 0 | $ 0.2928 | ||
| CDR03BX333BMWSAT | VISHAY | 1808 | 0 | $ 0.2687 | ||
| CDR03BX333BMZPAT | VISHAY | 1808 | 0 | $ 0.308 | ||
| CDR03BX333BMZRAT | VISHAY | 1808 | 0 | $ 0.308 | ||
| 1808J2000333MXR | Knowles | 1808 | 0 | $ 0.3931 | ||
| 1808Y2000333MXR | Knowles | 1808 | 0 | $ 0.4052 | ||
| 1808Y2000333MXT | Knowles | 1808 | 0 | $ 0.1708 | ||
| 1808J2000333MDR | Knowles | 1808 | 0 | $ 0.6057 | ||
| 1808Y2000333MDT | Knowles | 1808 | 0 | $ 0.2928 |

