Knowles 1206J0160101KDT
| Manufacturer | |
| MPN | 1206J0160101KDT |
| LCSC Part # | C2329677 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 100pF ±10% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2686 | $ 0.27 |
| 200+ | $ 0.104 | $ 20.80 |
| 500+ | $ 0.1003 | $ 50.15 |
| 1,000+ | $ 0.0985 | $ 98.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C101K4HACAUTO | KEMET | 1206 | 0 | $ 0.0273 | ||
| C1206X101K4HAC7800 | KEMET | 1206 | 0 | $ 0.0366 | ||
| C1206X101K4HACAUTO | KEMET | 1206 | 0 | $ 0.0443 | ||
| C1206C101K4GACTU | KEMET | 1206 | 0 | $ 0.072 | ||
| 1206J0160101KCR | Knowles | 1206 | 0 | $ 0.1589 | ||
| 1206Y0160101KCT | Knowles | 1206 | 0 | $ 0.1713 | ||
| 1206J0160101KXR | Knowles | 1206 | 0 | $ 0.1733 | ||
| 1206Y0160101KXR | Knowles | 1206 | 0 | $ 0.1785 | ||
| 1206J0160101KXT | Knowles | 1206 | 0 | $ 0.1874 | ||
| 1206Y0160101KXT | Knowles | 1206 | 0 | $ 0.193 | ||
| 1206J0160101KFR | Knowles | 1206 | 0 | $ 0.226 | ||
| 1206J0160101KFT | Knowles | 1206 | 0 | $ 0.2385 | ||
| 1206J0160101KCT | Knowles | 1206 | 0 | $ 0.1781 | ||
| 1206Y0160101KFT | Knowles | 1206 | 0 | $ 0.2456 | ||
| 1206J0160101KDR | Knowles | 1206 | 0 | $ 0.2546 | ||
| 1206Y0160101KDR | Knowles | 1206 | 0 | $ 0.2698 | ||
| 1206Y0160101KDT | Knowles | 1206 | 0 | $ 0.2772 | ||
| MA1206CG101K160 | Meritek | 1206 | 0 | $ 0.0442 | ||
| VJ1206A101KXJCW1BC | VISHAY | 1206 | 0 | $ 0.0599 | ||
| VJ1206A101KXJPW1BC | VISHAY | 1206 | 0 | $ 0.0502 |

