Knowles 1206Y6300390JAT
| Manufacturer | |
| MPN | 1206Y6300390JAT |
| LCSC Part # | C2329430 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 39pF ±5% 630V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2802 | $ 0.28 |
| 200+ | $ 0.1084 | $ 21.68 |
| 500+ | $ 0.1046 | $ 52.30 |
| 1,000+ | $ 0.1028 | $ 102.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206JKNPOCBN390 | YAGEO | 1206 | 2,900 | $ 0.0547 | ||
| C1206C390JBGAC7800 | KEMET | 1206 | 0 | $ 0.225 | ||
| 1206J6300390JCR | Knowles | 1206 | 0 | $ 0.1709 | ||
| 1206Y6300390JCR | Knowles | 1206 | 0 | $ 0.1767 | ||
| 1206Y6300390JCT | Knowles | 1206 | 0 | $ 0.1911 | ||
| 1206J6300390JAR | Knowles | 1206 | 0 | $ 0.251 | ||
| 1206J6300390JAT | Knowles | 1206 | 0 | $ 0.2721 | ||
| 1206Y6300390JAR | Knowles | 1206 | 0 | $ 0.2585 | ||
| 1206Y6300390JQT | Knowles | 1206 | 0 | $ 0.4358 | ||
| 1206J6300390JQT | Knowles | 1206 | 0 | $ 0.4447 | ||
| 1206J6300390JCT | Knowles | 1206 | 0 | $ 0.4925 | ||
| HC1206CG390J631 | Meritek | 1206 | 0 | $ 0.0866 | ||
| GCM31A5C2J390JX01J | muRata | 1206 | 0 | $ 0.2567 | ||
| GCM31A5C2J390JX01D | muRata | 1206 | 0 | $ 0.2387 | ||
| GRM31A7U2J390JW31D | muRata | 1206 | 0 | $ 0.1022 | ||
| GCM31A7U2J390JX01D | muRata | 1206 | 0 | $ 0.323 | ||
| GRM31A5C2J390JW01D | muRata | 1206 | 0 | $ 0.0643 | ||
| VJ1206A390JLLAJ32 | VISHAY | 1206 | 0 | $ 1.0512 | ||
| VJ1206A390JBLAT4X | VISHAY | 1206 | 0 | $ 0.0913 | ||
| 1206N390J631CT | Walsin | 1206 | 0 | $ 0.0226 |

