Knowles 1210Y6300102KXT
| Manufacturer | |
| MPN | 1210Y6300102KXT |
| LCSC Part # | C2328977 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 1nF X7R ±10% 630V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2772 | $ 0.28 |
| 200+ | $ 0.1073 | $ 21.46 |
| 500+ | $ 0.1035 | $ 51.75 |
| 1,000+ | $ 0.1017 | $ 101.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV32X102K102EEG | PSA | 1210 | 1,870 | $ 0.0544 | ||
| 1210B102K102NT | FH | 1210 | 1,620 | $ 0.087 | ||
| C1210X102K102T | IHHEC | 1210 | 60 | $0.0732 $0.0739 | ||
| C1210C102KBRACTU | KEMET | 1210 | 0 | $ 0.3084 | ||
| C1210C102KBRAC7800 | KEMET | 1210 | 0 | $ 0.3697 | ||
| C1210C102KDRACAUTO | KEMET | 1210 | 0 | $ 1.2924 | ||
| C1210C102KDRACTU | KEMET | 1210 | 0 | $ 0.3084 | ||
| 1210J6300102KXT | Knowles | 1210 | 0 | $ 0.2376 | ||
| 1210Y6300102KET | Knowles | 1210 | 0 | $ 0.4244 | ||
| 1210J1K00102KXT | Knowles | 1210 | 0 | $ 0.2388 | ||
| 1210Y1K00102KXT | Knowles | 1210 | 0 | $ 0.2772 | ||
| VJ1210Y102KLLAJ32 | VISHAY | 1210 | 0 | $ 1.8693 | ||
| GA1210Y102KBLAT31G | VISHAY | 1210 | 0 | $ 0.076 | ||
| GA1210Y102KBLAR31G | VISHAY | 1210 | 0 | $ 0.076 | ||
| VJ1210Y102KBLAT4X | VISHAY | 1210 | 0 | $ 0.3004 | ||
| GA1210Y102KXLAT31G | VISHAY | 1210 | 0 | $ 0.2927 | ||
| GA1210Y102KXLAR31G | VISHAY | 1210 | 0 | $ 0.2732 | ||
| VJ1210Y102KXGAT5Z | VISHAY | 1210 | 0 | $ 0.3468 | ||
| 1210B102K631CT | Walsin | 1210 | 0 | $ 0.0928 | ||
| 1210B102K102CT | Walsin | 1210 | 0 | $ 0.0519 |

