VISHAY GA1812A221GXGAR31G
| Manufacturer | |
| MPN | GA1812A221GXGAR31G |
| LCSC Part # | C2328836 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 220pF C0G ±2% 1kV 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2651 | $ 0.27 |
| 200+ | $ 0.1026 | $ 20.52 |
| 500+ | $ 0.099 | $ 49.50 |
| 1,000+ | $ 0.0972 | $ 97.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J1K00221GFR | Knowles | 1812 | 0 | $ 2.3461 | ||
| 1812J1K00221GFT | Knowles | 1812 | 0 | $ 1.3144 | ||
| 1812Y1K00221GFT | Knowles | 1812 | 0 | $ 1.2129 | ||
| 1812Y1K00221GFR | Knowles | 1812 | 0 | $ 2.4187 | ||
| 1812Y1K00221GCT | Knowles | 1812 | 0 | $ 0.4031 | ||
| 1812Y1K00221GAT | Knowles | 1812 | 0 | $ 1.0512 | ||
| 1812Y1K20221GCT | Knowles | 1812 | 0 | $ 0.4031 | ||
| 1812Y1K50221GCT | Knowles | 1812 | 0 | $ 0.4031 | ||
| 1812Y2K00221GCT | Knowles | 1812 | 0 | $ 0.4031 | ||
| 1812Y2K50221GCT | Knowles | 1812 | 0 | $ 0.4031 | ||
| 1812Y3K00221GCT | Knowles | 1812 | 0 | $ 0.4789 | ||
| 1812J3K00221GCT | Knowles | 1812 | 0 | $ 0.4073 | ||
| GA1812A221GXGAT31G | VISHAY | 1812 | 0 | $ 0.2696 | ||
| GA1812A221GBGAR31G | VISHAY | 1812 | 0 | $ 0.3571 | ||
| GA1812A221GBGAT31G | VISHAY | 1812 | 0 | $ 0.3641 | ||
| VJ1812A221GXGAT | VISHAY | 1812 | 0 | $ 0.7341 | ||
| 1812N221G102CT | Walsin | 1812 | 0 | $ 0.142 | ||
| 1812N221G202CT | Walsin | 1812 | 0 | $ 0.1636 | ||
| 1812N221G302CT | Walsin | 1812 | 0 | $ 0.1654 | ||
| 1812J1K00221FCT | Knowles | 1812 | 0 | $ 0.704 |

