VISHAY VJ0805A120FXBMC
| Manufacturer | |
| MPN | VJ0805A120FXBMC |
| LCSC Part # | C2328472 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 12pF C0G ±1% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 12pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2657 | $ 0.27 |
| 200+ | $ 0.1029 | $ 20.58 |
| 500+ | $ 0.0992 | $ 49.60 |
| 1,000+ | $ 0.0975 | $ 97.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 12pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CBR08C120F1GAC | KEMET | 0805 | 0 | $ 0.4642 | ||
| HC0805CG120F201 | Meritek | 0805 | 0 | $ 0.128 | ||
| VJ0805A120FLBAJ32 | VISHAY | 0805 | 0 | $ 1.3197 | ||
| VJ0805A120FXBPW1BC | VISHAY | 0805 | 0 | $ 0.1086 | ||
| VJ0805A120FXBCW1BC | VISHAY | 0805 | 0 | $ 0.1185 | ||
| VJ0805A120FXBAP | VISHAY | 0805 | 0 | $ 0.2657 | ||
| VJ0805A120FXBAC | VISHAY | 0805 | 0 | $ 0.2587 | ||
| VJ0805A120FXBMP | VISHAY | 0805 | 0 | $ 0.2657 | ||
| VJ0805D120FXBAJ | VISHAY | 0805 | 0 | $ 1.0005 | ||
| VJ0805D120FXBAC | VISHAY | 0805 | 0 | $ 1.0005 | ||
| VJ0805D120FXBAP | VISHAY | 0805 | 0 | $ 1.0005 | ||
| VJ0805D120FLBAP | VISHAY | 0805 | 0 | $ 1.0005 | ||
| VJ0805D120FLBAJ | VISHAY | 0805 | 0 | $ 1.0005 | ||
| VJ0805D120FLBAC | VISHAY | 0805 | 0 | $ 1.0005 | ||
| VJ0805A120FLCAJ32 | VISHAY | 0805 | 0 | $ 1.5852 | ||
| VJ0805D120FXCAP | VISHAY | 0805 | 0 | $ 1.0005 | ||
| VJ0805D120FLCAJ | VISHAY | 0805 | 0 | $ 1.0005 | ||
| VJ0805D120FLCAC | VISHAY | 0805 | 0 | $ 1.0005 | ||
| 0805N120F101CT | Walsin | 0805 | 0 | $ 0.0387 | ||
| 0805N120F201CT | Walsin | 0805 | 0 | $ 0.0755 |

