KEMET C1210X183J4JACAUTO
| Manufacturer | |
| MPN | C1210X183J4JACAUTO |
| LCSC Part # | C2328147 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 18nF U2J ±5% 16V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 18nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2741 | $ 0.27 |
| 200+ | $ 0.1061 | $ 21.22 |
| 500+ | $ 0.1024 | $ 51.20 |
| 1,000+ | $ 0.1006 | $ 100.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 18nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C183J4JAC7800 | KEMET | 1210 | 0 | $ 0.2457 | ||
| C1210X183J4JAC7800 | KEMET | 1210 | 0 | $ 0.2805 | ||
| C1210C183J4JACAUTO | KEMET | 1210 | 0 | $ 0.6592 | ||
| C1210C183J3JACAUTO | KEMET | 1210 | 0 | $ 0.241 | ||
| C1210C183J3JAC7800 | KEMET | 1210 | 0 | $ 0.2458 | ||
| C1210X183J3JAC7800 | KEMET | 1210 | 0 | $ 0.2806 | ||
| C1210X183J3JACAUTO | KEMET | 1210 | 0 | $ 0.3516 | ||
| C1210C183J5JAC7800 | KEMET | 1210 | 0 | $ 0.2992 | ||
| C1210X183J5JAC7800 | KEMET | 1210 | 0 | $ 0.3417 | ||
| C1210C183J5JACAUTO | KEMET | 1210 | 0 | $ 0.3842 | ||
| C1210X183J5JACAUTO | KEMET | 1210 | 0 | $ 0.9092 | ||
| C1210C183G4JACAUTO | KEMET | 1210 | 0 | $ 0.3346 | ||
| C1210C183G4JAC7800 | KEMET | 1210 | 0 | $ 0.3439 | ||
| C1210X183G4JAC7800 | KEMET | 1210 | 0 | $ 0.3927 | ||
| C1210X183G4JACAUTO | KEMET | 1210 | 0 | $ 0.3812 | ||
| C1210C183G3JACAUTO | KEMET | 1210 | 0 | $ 0.326 | ||
| C1210X183G3JACAUTO | KEMET | 1210 | 0 | $ 0.3814 | ||
| C1210X183G3JAC7800 | KEMET | 1210 | 0 | $ 0.393 | ||
| C1210C183G3JAC7800 | KEMET | 1210 | 0 | $ 0.8987 | ||
| C1210C183G5JACAUTO | KEMET | 1210 | 0 | $ 0.4171 |

