Knowles 1210J5000122KCR
| Manufacturer | |
| MPN | 1210J5000122KCR |
| LCSC Part # | C2328040 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 1.2nF ±10% 500V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2622 | $ 0.26 |
| 200+ | $ 0.1015 | $ 20.30 |
| 500+ | $ 0.098 | $ 49.00 |
| 1,000+ | $ 0.0962 | $ 96.20 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J5000122KXR | Knowles | 1210 | 0 | $ 0.2192 | ||
| 1210Y5000122KXR | Knowles | 1210 | 0 | $ 0.2212 | ||
| 1210J5000122KXT | Knowles | 1210 | 0 | $ 0.237 | ||
| 1210Y5000122KXT | Knowles | 1210 | 0 | $ 0.2397 | ||
| 1210Y5000122KCR | Knowles | 1210 | 0 | $ 0.2718 | ||
| 1210J5000122KCT | Knowles | 1210 | 0 | $ 0.2842 | ||
| 1210J5000122KDR | Knowles | 1210 | 0 | $ 0.3139 | ||
| 1210J5000122KDT | Knowles | 1210 | 0 | $ 0.3414 | ||
| 1210Y5000122KET | Knowles | 1210 | 0 | $ 0.3517 | ||
| 1210Y5000122KDR | Knowles | 1210 | 0 | $ 0.3233 | ||
| 1210Y5000122KER | Knowles | 1210 | 0 | $ 0.3233 | ||
| VJ1210A122KLEAJ32 | VISHAY | 1210 | 0 | $ 1.1885 | ||
| VJ1210Y122KLEAJ32 | VISHAY | 1210 | 0 | $ 1.4571 | ||
| GA1210Y122KXEAT31G | VISHAY | 1210 | 0 | $ 0.0596 | ||
| GA1210Y122KXEAR31G | VISHAY | 1210 | 0 | $ 0.0596 | ||
| GA1210Y122KBEAR31G | VISHAY | 1210 | 0 | $ 0.076 | ||
| GA1210A122KXEAR31G | VISHAY | 1210 | 0 | $ 0.0885 | ||
| GA1210A122KBEAR31G | VISHAY | 1210 | 0 | $ 0.1009 | ||
| GA1210A122KBEAT31G | VISHAY | 1210 | 0 | $ 0.1009 | ||
| VJ1210A122KXEAT | VISHAY | 1210 | 0 | $ 0.2042 |

