Knowles 1206J0100334MXR
| Manufacturer | |
| MPN | 1206J0100334MXR |
| LCSC Part # | C2326063 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 330nF ±20% 10V 1206 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 330nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2536 | $ 0.25 |
| 200+ | $ 0.0982 | $ 19.64 |
| 500+ | $ 0.0947 | $ 47.35 |
| 1,000+ | $ 0.093 | $ 93.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 330nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C334M8RAC7800 | KEMET | 1206 | 0 | $ 0.1913 | ||
| 1206Y0100334MXR | Knowles | 1206 | 0 | $ 0.2616 | ||
| 1206J0100334MXT | Knowles | 1206 | 0 | $ 0.2676 | ||
| MA1206YV334M100 | Meritek | 1206 | 0 | $ 0.0928 | ||
| VJ1206Y334MXQRW1BC | VISHAY | 1206 | 0 | $ 0.049 | ||
| C1206C334M4REC7210 | KEMET | 1206 | 0 | $ 0.0321 | ||
| C1206C334M4REC7800 | KEMET | 1206 | 0 | $ 0.0668 | ||
| C1206C334M4RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0395 | ||
| C1206C334M4RECAUTO | KEMET | 1206 | 0 | $ 0.0415 | ||
| C1206X334M4RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0849 | ||
| C1206X334M4REC7210 | KEMET | 1206 | 0 | $ 0.0775 | ||
| C1206X334M4REC7800 | KEMET | 1206 | 0 | $ 0.0871 | ||
| C1206X334M4RECAUTO | KEMET | 1206 | 0 | $ 0.0955 | ||
| 1206Y0160334MXR | Knowles | 1206 | 0 | $ 0.2616 | ||
| VJ1206Y334MLJAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| VJ1206Y334MXJRW1BC | VISHAY | 1206 | 0 | $ 0.0806 | ||
| GA1206Y334MXJBR31G | VISHAY | 1206 | 0 | $ 0.0877 | ||
| GA1206Y334MXJBT31G | VISHAY | 1206 | 0 | $ 0.0877 | ||
| VJ1206Y334MXJTW1BC | VISHAY | 1206 | 0 | $ 0.0906 | ||
| GA1206Y334MBJBT31G | VISHAY | 1206 | 0 | $ 0.1125 |

