VISHAY VJ0805D331JXAAR
| Manufacturer | |
| MPN | VJ0805D331JXAAR |
| LCSC Part # | C2326046 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 330pF C0G ±5% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2545 | $ 0.25 |
| 200+ | $ 0.0985 | $ 19.70 |
| 500+ | $ 0.0951 | $ 47.55 |
| 1,000+ | $ 0.0934 | $ 93.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CGA0805C0G331J500HT | HRE | 0805 | 10,500 | $ 0.0099 | ||
| TCC0805COG331J500BT | CCTC | 0805 | 7,500 | $0.0098 $0.0099 | ||
| HGC0805G0331J500NTGJ | Chinocera | 0805 | 3,950 | $ 0.011 | ||
| C0805C331J5GAC7800 | KEMET | 0805 | 3,920 | $ 0.0251 | ||
| 0805C0G331J500NT | AIDE CAPACITOR | 0805 | 3,550 | $ 0.0107 | ||
| CSA0805C0G331J500HT | HRE | 0805 | 2,150 | $ 0.0092 | ||
| C0805C331J5GACAUTO | KEMET | 0805 | 2,100 | $ 0.024 | ||
| C0805C331J5GACTU | KEMET | 0805 | 2,080 | $ 0.027 | ||
| 08055A331JAT2A | Kyocera AVX | 0805 | 140 | $ 0.0364 | ||
| 0805CG331J500NT | FH | 0805 | 100 | $0.0101 $0.0102 | ||
| C0805X331J5GACAUTO | KEMET | 0805 | 0 | $ 0.1131 | ||
| C0805X331J5GACTU | KEMET | 0805 | 0 | $ 0.0788 | ||
| GCM2165C1H331JA16D | muRata | 0805 | 0 | $ 0.0186 | ||
| CL21C331JBANNNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0134 | ||
| CL21C331JB61PNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0274 | ||
| C2012C0G1H331JT000N | TDK | 0805 | 0 | $ 0.0273 | ||
| VJ0805A331JLAAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| VJ0805A331JXAMC | VISHAY | 0805 | 0 | $ 0.0508 | ||
| GA0805A331JXABP31G | VISHAY | 0805 | 0 | $ 0.0253 | ||
| FN21N331J500PAG | PSA | 0805 | 0 | $ 0.0133 |

