Knowles 0603J1000120GFR
| Manufacturer | |
| MPN | 0603J1000120GFR |
| LCSC Part # | C2324979 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 12pF ±2% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2561 | $ 0.26 |
| 200+ | $ 0.0991 | $ 19.82 |
| 500+ | $ 0.0957 | $ 47.85 |
| 1,000+ | $ 0.0939 | $ 93.90 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603GRNPO0BN120 | YAGEO | 0603 | 6,300 | $ 0.0103 | ||
| C0603C120G1HACAUTO | KEMET | 0603 | 0 | $ 0.0156 | ||
| C0603C120G1HAC7867 | KEMET | 0603 | 0 | $ 0.0104 | ||
| C0603X120G1HAC7867 | KEMET | 0603 | 0 | $ 0.0161 | ||
| C0603X120G1HACAUTO | KEMET | 0603 | 0 | $ 0.0235 | ||
| CBR06C120G1GAC | KEMET | 0603 | 0 | $ 0.1973 | ||
| 060321000120GQTLSM | Knowles | 0603 | 0 | $ 0.0511 | ||
| 0603J1000120GCR | Knowles | 0603 | 0 | $ 0.1738 | ||
| 0603J1000120GCT | Knowles | 0603 | 0 | $ 0.163 | ||
| 0603Y1000120GCT | Knowles | 0603 | 0 | $ 0.1913 | ||
| 0603Y1000120GCR | Knowles | 0603 | 0 | $ 0.1793 | ||
| 0603J1000120GAR | Knowles | 0603 | 0 | $ 0.2561 | ||
| GCM1885C2A120GA16J | muRata | 0603 | 0 | $ 0.054 | ||
| GCM1885G2A120GA16J | muRata | 0603 | 0 | $ 0.0521 | ||
| GCM1885G2A120GA16D | muRata | 0603 | 0 | $ 0.0521 | ||
| GCM1885C2A120GA16D | muRata | 0603 | 0 | $ 0.0472 | ||
| VJ0603A120GLBAJ32 | VISHAY | 0603 | 0 | $ 0.5495 | ||
| VJ0603A120GXBCW1BC | VISHAY | 0603 | 0 | $ 0.0682 | ||
| VJ0603A120GXBAC | VISHAY | 0603 | 0 | $ 0.2028 | ||
| VJ0603A120GXBAP | VISHAY | 0603 | 0 | $ 0.2028 |

