Knowles 1206J1000121JAR
| Manufacturer | |
| MPN | 1206J1000121JAR |
| LCSC Part # | C2324940 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 120pF ±5% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 120pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2579 | $ 0.26 |
| 200+ | $ 0.0998 | $ 19.96 |
| 500+ | $ 0.0963 | $ 48.15 |
| 1,000+ | $ 0.0946 | $ 94.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 120pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 12061A121JAT2A | Kyocera AVX | 1206 | 385 | $ 0.2809 | ||
| C1206C121J1GAC7800 | KEMET | 1206 | 0 | $ 0.034 | ||
| C1206C121J1HAC7800 | KEMET | 1206 | 0 | $ 0.0201 | ||
| C1206C121J1HACAUTO | KEMET | 1206 | 0 | $ 0.028 | ||
| C1206X121J1HAC7800 | KEMET | 1206 | 0 | $ 0.0382 | ||
| C1206X121J1HACAUTO | KEMET | 1206 | 0 | $ 0.0458 | ||
| 1206Y1000121JCR | Knowles | 1206 | 0 | $ 0.1808 | ||
| 1206J1000121JCR | Knowles | 1206 | 0 | $ 0.1757 | ||
| 1206J1000121JXR | Knowles | 1206 | 0 | $ 0.1906 | ||
| 1206J1000121JCT | Knowles | 1206 | 0 | $ 0.19 | ||
| VJ1206A121JLBAJ32 | VISHAY | 1206 | 0 | $ 0.5495 | ||
| VJ1206A121JXBMT | VISHAY | 1206 | 0 | $ 0.0754 | ||
| VJ1206A121JXBMR | VISHAY | 1206 | 0 | $ 0.0802 | ||
| GA1206A121JXBBR31G | VISHAY | 1206 | 0 | $ 0.0399 | ||
| GA1206A121JBBBT31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| VJ1206A121JXBCW1BC | VISHAY | 1206 | 0 | $ 0.0742 | ||
| VJ1206A121JXBPW1BC | VISHAY | 1206 | 0 | $ 0.0677 | ||
| VJ1206Y121JBBAT4X | VISHAY | 1206 | 0 | $ 0.1084 | ||
| VJ1206A121JBBAT4X | VISHAY | 1206 | 0 | $ 0.1523 | ||
| CC1206JRNPO0BN121 | YAGEO | 1206 | 0 | $ 0.0307 |

