LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T520V337M2R5ATE025 product image
  • T520V337M2R5ATE025 thumbnail 1
  • T520V337M2R5ATE025 thumbnail 2
  • T520V337M2R5ATE025 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T520V337M2R5ATE025RoHS

Manufacturer
MPN
T520V337M2R5ATE025
LCSC Part #
C232383
Packaging
CASE-V-7343-19(mm)
Customer #
Key Attributes
CAP TANT 330uF ±20% 2.5V CASE-V-7343-19(mm)
Datasheetpdf iconKEMET T520V337M2R5ATE025
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1855$ 1.19
10+$ 0.9955$ 9.96
30+$ 0.8997$ 26.99
100+$ 0.8055$ 80.55
500+$ 0.7487$ 374.35
1,000+$ 0.7194$ 719.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
PackagingCASE-V-7343-19(mm)
Capacitance330uF
Voltage Rating2.5V
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)25mΩ@100kHz
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
T520V337M006ATE025KEMETCASE-V-7343-19(mm)3$ 1.1417
T520V337M2R5ATE015KEMETCASE-V-7343-19(mm)7$ 0.6243
T520V337M006ATE015KEMETCASE-V-7343-19(mm)1$ 3.618
T520V337M2R5ATE006KEMETCASE-V-7343-19(mm)4$ 0.9628
T520W337M2R5ATE025KEMET291710$ 4.2517
T520V337M004ATE012KEMETCASE-V-7343-19(mm)0$0.7050 $1.0217
T520V337M2R5ATE009KEMETCASE-V-7343-19(mm)0$ 0.772
T520V337M004ATE009KEMETCASE-V-7343-19(mm)0$ 0.681
T520V337M004ATE025KEMET29170$ 0.5568
T520V337M003ATE025KEMET29170$ 0.6207