VISHAY VJ0805D331KXXAR
| Manufacturer | |
| MPN | VJ0805D331KXXAR |
| LCSC Part # | C2323705 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 330pF C0G ±10% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2377 | $ 0.24 |
| 200+ | $ 0.092 | $ 18.40 |
| 500+ | $ 0.0888 | $ 44.40 |
| 1,000+ | $ 0.0872 | $ 87.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C331K3GACTU | KEMET | 0805 | 0 | $ 0.055 | ||
| C0805C331K3GAC7800 | KEMET | 0805 | 0 | $ 0.0691 | ||
| C0805C331K5GACTU | KEMET | 0805 | 0 | $ 0.0456 | ||
| 0805Y0250331KCT | Knowles | 0805 | 0 | $ 0.1834 | ||
| MA0805CG331K250 | Meritek | 0805 | 0 | $ 0.0327 | ||
| VJ0805A331KXXPW1BC | VISHAY | 0805 | 0 | $ 0.0323 | ||
| VJ0805D331KXXAJ | VISHAY | 0805 | 0 | $ 0.2377 | ||
| VJ0805D331KLXAT | VISHAY | 0805 | 0 | $ 0.2377 | ||
| VJ0805D331KXXAT | VISHAY | 0805 | 0 | $ 0.2377 | ||
| VJ0805D331KLXAR | VISHAY | 0805 | 0 | $ 0.2377 | ||
| VJ0805A331KXXCW1BC | VISHAY | 0805 | 0 | $ 0.0439 | ||
| VJ0805A331KLAAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| GA0805A331KXABP31G | VISHAY | 0805 | 0 | $ 0.0248 | ||
| GA0805A331KXABC31G | VISHAY | 0805 | 0 | $ 0.0248 | ||
| VJ0805A331KXAPW1BC | VISHAY | 0805 | 0 | $ 0.0323 | ||
| GA0805A331KBABR31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| GA0805A331KBABT31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| VJ0805A331KXAMP | VISHAY | 0805 | 0 | $ 0.044 | ||
| VJ0805A331KXAAC | VISHAY | 0805 | 0 | $ 0.044 | ||
| 0805N331K250CT | Walsin | 0805 | 0 | $ 0.0162 |

