VISHAY VJ0805D151KXPAT
| Manufacturer | |
| MPN | VJ0805D151KXPAT |
| LCSC Part # | C2323255 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 150pF C0G ±10% 250V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.244 | $ 0.24 |
| 200+ | $ 0.0945 | $ 18.90 |
| 500+ | $ 0.0912 | $ 45.60 |
| 1,000+ | $ 0.0895 | $ 89.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QSCT251Q151K1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.3428 | ||
| C0805C151KDGACAUTO | KEMET | 0805 | 0 | $ 0.0905 | ||
| 0805J2500151KCT | Knowles | 0805 | 0 | $ 0.1241 | ||
| 0805Y6300151KCT | Knowles | 0805 | 0 | $ 0.1913 | ||
| 0805J6300151KCT | Knowles | 0805 | 0 | $ 0.1203 | ||
| C2012C0G2W151K060AA | TDK | 0805 | 0 | $ 0.0387 | ||
| VJ0805D151KXPAR | VISHAY | 0805 | 0 | $ 0.244 | ||
| VJ0805D151KLPAT | VISHAY | 0805 | 0 | $ 0.244 | ||
| VJ0805D151KLPAJ | VISHAY | 0805 | 0 | $ 0.244 | ||
| VJ0805D151KXPAJ | VISHAY | 0805 | 0 | $ 0.1198 | ||
| GA0805A151KXEBP31G | VISHAY | 0805 | 0 | $ 0.0244 | ||
| GA0805A151KXEBC31G | VISHAY | 0805 | 0 | $ 0.0244 | ||
| GA0805A151KBEBR31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| GA0805A151KBEBT31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| VJ0805A151KXEMC | VISHAY | 0805 | 0 | $ 0.079 | ||
| VJ0805A151KXEAP | VISHAY | 0805 | 0 | $ 0.079 | ||
| VJ0805A151KXEAC | VISHAY | 0805 | 0 | $ 0.079 | ||
| VJ0805A151KXEMP | VISHAY | 0805 | 0 | $ 0.1031 | ||
| 0805N151K251CT | Walsin | 0805 | 0 | $ 0.0201 | ||
| 0805N151K501CT | Walsin | 0805 | 0 | $ 0.025 |

