VISHAY VJ0805D750JXPAP
| Manufacturer | |
| MPN | VJ0805D750JXPAP |
| LCSC Part # | C2323187 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 75pF C0G ±5% 250V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 75pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 75pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2437 | $ 0.24 |
| 200+ | $ 0.0944 | $ 18.88 |
| 500+ | $ 0.091 | $ 45.50 |
| 1,000+ | $ 0.0894 | $ 89.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 75pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 75pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GQM2195C2E750JB12D | muRata | 0805 | 80 | $ 0.2497 | ||
| A60F750JT250T | AMOTECH | 0805 | 0 | $ 0.2223 | ||
| QSCT251Q750J1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2862 | ||
| 251R15S750JV4E | Johanson Dielectrics | 0805 | 0 | $ 0.1278 | ||
| C0805C750JBGAC7800 | KEMET | 0805 | 0 | $ 0.1306 | ||
| VJ0805D750JXPAJ | VISHAY | 0805 | 0 | $ 0.2437 | ||
| VJ0805D750JLPAJ | VISHAY | 0805 | 0 | $ 0.2437 | ||
| VJ0805D750JLPAC | VISHAY | 0805 | 0 | $ 0.2437 | ||
| QSCT251Q750G1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.4502 | ||
| GQM2195C2E750GB12D | muRata | 0805 | 0 | $ 0.319 | ||
| VJ0805D750GXPAJ | VISHAY | 0805 | 0 | $ 0.2073 | ||
| VJ0805D750GLPAJ | VISHAY | 0805 | 0 | $ 0.5434 | ||
| VJ0805D750GLPAC | VISHAY | 0805 | 0 | $ 0.5434 | ||
| QSCT251Q750F1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.8074 | ||
| GRM21A5C2E750FW01D | muRata | 0805 | 0 | $ 0.1227 | ||
| VJ0805D750FXPAP | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D750FXPAJ | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D750FLPAJ | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D750FXPAC | VISHAY | 0805 | 0 | $ 1.0774 | ||
| QSCT251Q750K1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2576 |

