Knowles 1808Y0630561KCR
| Manufacturer | |
| MPN | 1808Y0630561KCR |
| LCSC Part # | C2323002 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 560pF ±10% 63V 1808 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2414 | $ 0.24 |
| 200+ | $ 0.0934 | $ 18.68 |
| 500+ | $ 0.0902 | $ 45.10 |
| 1,000+ | $ 0.0885 | $ 88.50 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0630561KCR | Knowles | 1808 | 0 | $ 0.2342 | ||
| 1808J0630561KCT | Knowles | 1808 | 0 | $ 0.162 | ||
| 1808Y0630561KCT | Knowles | 1808 | 0 | $ 0.189 | ||
| 1808Y0630561KXR | Knowles | 1808 | 0 | $ 0.2759 | ||
| 1808J0630561KXR | Knowles | 1808 | 0 | $ 0.2676 | ||
| 1808J0630561KXT | Knowles | 1808 | 0 | $ 0.1912 | ||
| 1808Y0630561KXT | Knowles | 1808 | 0 | $ 0.1909 | ||
| 1808J0630561KFR | Knowles | 1808 | 0 | $ 0.3436 | ||
| 1808J0630561KFT | Knowles | 1808 | 0 | $ 0.3773 | ||
| 1808Y0630561KFT | Knowles | 1808 | 0 | $ 0.3994 | ||
| 1808J0630561KDR | Knowles | 1808 | 0 | $ 0.3928 | ||
| 1808Y0630561KDR | Knowles | 1808 | 0 | $ 0.4052 | ||
| 1808J0630561KDT | Knowles | 1808 | 0 | $ 0.2377 | ||
| 1808Y0630561KDT | Knowles | 1808 | 0 | $ 0.2372 | ||
| 1808J1000561KXR | Knowles | 1808 | 0 | $ 0.2374 | ||
| 1808J1000561KXT | Knowles | 1808 | 0 | $ 0.1912 | ||
| 1808Y1000561KCR | Knowles | 1808 | 0 | $ 0.2616 | ||
| 1808J1000561KCT | Knowles | 1808 | 0 | $ 0.162 | ||
| 1808Y1000561KCT | Knowles | 1808 | 0 | $ 0.189 | ||
| 1808Y1000561KDR | Knowles | 1808 | 0 | $ 0.359 |

