Knowles 0805J2500123JDT
| Manufacturer | |
| MPN | 0805J2500123JDT |
| LCSC Part # | C2322653 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 12nF ±5% 250V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 12nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2527 | $ 0.25 |
| 200+ | $ 0.0978 | $ 19.56 |
| 500+ | $ 0.0944 | $ 47.20 |
| 1,000+ | $ 0.0927 | $ 92.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 12nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C123JARACTU | KEMET | 0805 | 0 | $ 0.1136 | ||
| C0805C123JARAC7800 | KEMET | 0805 | 0 | $ 0.1428 | ||
| 0805J2500123JXR | Knowles | 0805 | 0 | $ 0.1654 | ||
| 0805J2500123JXT | Knowles | 0805 | 0 | $ 0.1632 | ||
| 0805J2500123JDR | Knowles | 0805 | 0 | $ 0.2407 | ||
| 0805Y2500123JDR | Knowles | 0805 | 0 | $ 0.2417 | ||
| 0805Y2500123JXT | Knowles | 0805 | 0 | $ 0.6429 | ||
| 0805B123J251CT | Walsin | 0805 | 0 | $ 0.1858 | ||
| 0805J2500123MXR | Knowles | 0805 | 0 | $ 0.1274 | ||
| TCC0805X7R123K251DT | CCTC | 0805 | 0 | $ 0.0087 |

