Knowles 1808J0100332JXR
| Manufacturer | |
| MPN | 1808J0100332JXR |
| LCSC Part # | C2322248 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 3.3nF ±5% 10V 1808 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2515 | $ 0.25 |
| 200+ | $ 0.0974 | $ 19.48 |
| 500+ | $ 0.0939 | $ 46.95 |
| 1,000+ | $ 0.0922 | $ 92.20 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y0100332JXR | Knowles | 1808 | 0 | $ 0.2591 | ||
| 1808Y0100332JCR | Knowles | 1808 | 0 | $ 0.2591 | ||
| 1808J0100332JXT | Knowles | 1808 | 0 | $ 0.2798 | ||
| 1808Y0100332JCT | Knowles | 1808 | 0 | $ 0.1853 | ||
| 1808Y0100332JXT | Knowles | 1808 | 0 | $ 0.2883 | ||
| 1808J0100332JCT | Knowles | 1808 | 0 | $ 0.1652 | ||
| 1808J0160332JXR | Knowles | 1808 | 0 | $ 0.2515 | ||
| 1808Y0160332JXR | Knowles | 1808 | 0 | $ 0.2591 | ||
| 1808Y0160332JCR | Knowles | 1808 | 0 | $ 0.2591 | ||
| 1808J0160332JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J0160332JCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0160332JCT | Knowles | 1808 | 0 | $ 0.1853 | ||
| 1808Y0160332JXT | Knowles | 1808 | 0 | $ 0.1907 | ||
| 1808J0160332JFR | Knowles | 1808 | 0 | $ 0.3687 | ||
| 1808J0160332JDR | Knowles | 1808 | 0 | $ 0.3687 | ||
| 1808Y0160332JFR | Knowles | 1808 | 0 | $ 0.3807 | ||
| 1808Y0160332JFT | Knowles | 1808 | 0 | $ 0.4294 | ||
| 1808J0160332JFT | Knowles | 1808 | 0 | $ 0.4049 | ||
| 1808J0160332JDT | Knowles | 1808 | 0 | $ 0.4049 | ||
| 1808J0250332JXR | Knowles | 1808 | 0 | $ 0.2515 |

