Hangzhou Ruimeng Tech MS41
| Manufacturer | Hangzhou Ruimeng TechAsian Brands |
| MPN | MS41 |
| LCSC Part # | C231945 |
| Packaging | TO-92S |
| Customer # | |
| Key Attributes | Bipolar Hall effect sensor |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TO-92S | |
| Sample Frequency | 100kHz | |
| Operation Points | 4mT | |
| Supply Current | 3.3mA | |
| Release Points | -4mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 20mA | |
| Voltage - Supply | 4.5V~24V | |
| Features | Reverse voltage protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TO-92S | |
| Sample Frequency | 100kHz | |
| Operation Points | 4mT | |
| Supply Current | 3.3mA |
| Type | Description | |
|---|---|---|
| Release Points | -4mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 20mA | |
| Voltage - Supply | 4.5V~24V | |
| Features | Reverse voltage protection |
Report an ErrorShow similar products (0) >
In-Stock: 35
35 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2673 | $ 1.34 |
| 50+ | $ 0.2113 | $ 10.57 |
| 150+ | $ 0.1873 | $ 28.10 |
| 1,000+ | $ 0.1574 | $ 157.40 |
| 2,000+ | $ 0.1441 | $ 288.20 |
| 5,000+ | $ 0.1361 | $ 680.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TO-92S | |
| Sample Frequency | 100kHz | |
| Operation Points | 4mT | |
| Supply Current | 3.3mA | |
| Release Points | -4mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 20mA | |
| Voltage - Supply | 4.5V~24V | |
| Features | Reverse voltage protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TO-92S | |
| Sample Frequency | 100kHz | |
| Operation Points | 4mT | |
| Supply Current | 3.3mA |
| Type | Description | |
|---|---|---|
| Release Points | -4mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 20mA | |
| Voltage - Supply | 4.5V~24V | |
| Features | Reverse voltage protection |
Report an ErrorShow similar products (0) >
C231945 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



