KEMET C0805T101K2GCLTU
| Manufacturer | |
| MPN | C0805T101K2GCLTU |
| LCSC Part # | C2318979 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 100pF C0G ±10% 200V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2388 | $ 0.24 |
| 200+ | $ 0.0924 | $ 18.48 |
| 500+ | $ 0.0892 | $ 44.60 |
| 1,000+ | $ 0.0876 | $ 87.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C101K2GACAUTO | KEMET | 0805 | 50 | $ 0.0861 | ||
| C0805C101K2GACAUTO7210 | KEMET | 0805 | 0 | $ 0.071 | ||
| C0805C101K2GACTU | KEMET | 0805 | 0 | $ 0.0525 | ||
| C0805C101K2GALTU | KEMET | 0805 | 0 | $ 0.0701 | ||
| C0805C101K2GAC7800 | KEMET | 0805 | 0 | $ 0.0636 | ||
| C0805T101K2GCL7800 | KEMET | 0805 | 0 | $ 0.3001 | ||
| 0805J2000101KAT | Knowles | 0805 | 0 | $ 0.2703 | ||
| C0805C0G201-101KNE | Venkel | 0805 | 0 | $ 0.0258 | ||
| GA0805A101KXCBC31G | VISHAY | 0805 | 0 | $ 0.0248 | ||
| GA0805A101KBCBT31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| GA0805A101KBCBR31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| VJ0805A101KXCMP | VISHAY | 0805 | 0 | $ 0.0742 | ||
| VJ0805A101KXCAP | VISHAY | 0805 | 0 | $ 0.0742 | ||
| VJ0805A101KXCAC | VISHAY | 0805 | 0 | $ 0.0742 | ||
| VJ0805A101KXCMC | VISHAY | 0805 | 0 | $ 0.0742 | ||
| VJ0805D101KXCAT | VISHAY | 0805 | 0 | $ 0.2215 | ||
| VJ0805D101KXCAJ | VISHAY | 0805 | 0 | $ 0.2215 | ||
| VJ0805D101KLCAT | VISHAY | 0805 | 0 | $ 0.2215 | ||
| VJ0805D101KLCAR | VISHAY | 0805 | 0 | $ 0.2215 | ||
| VJ0805D101KLCAJ | VISHAY | 0805 | 0 | $ 0.2215 |

