VISHAY VJ0805D301KXXAT
| Manufacturer | |
| MPN | VJ0805D301KXXAT |
| LCSC Part # | C2318488 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 300pF C0G ±10% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 300pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 300pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2377 | $ 0.24 |
| 200+ | $ 0.092 | $ 18.40 |
| 500+ | $ 0.0888 | $ 44.40 |
| 1,000+ | $ 0.0872 | $ 87.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 300pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 300pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C301K5GACTU | KEMET | 0805 | 0 | $ 0.0659 | ||
| C0805C301K5GAC7800 | KEMET | 0805 | 0 | $ 0.0828 | ||
| MA0805CG301K500 | Meritek | 0805 | 0 | $ 0.0327 | ||
| C0805C0G500-301KNP | Venkel | 0805 | 0 | $ 0.0204 | ||
| VJ0805D301KXXAJ | VISHAY | 0805 | 0 | $ 0.2377 | ||
| VJ0805D301KXXAR | VISHAY | 0805 | 0 | $ 0.2377 | ||
| VJ0805D301KLXAR | VISHAY | 0805 | 0 | $ 0.2377 | ||
| VJ0805D301KLXAT | VISHAY | 0805 | 0 | $ 0.2377 | ||
| VJ0805D301KLXAJ | VISHAY | 0805 | 0 | $ 0.2377 | ||
| VJ0805D301KXAAJ | VISHAY | 0805 | 0 | $ 0.2377 | ||
| VJ0805D301KXAAR | VISHAY | 0805 | 0 | $ 0.2377 | ||
| VJ0805D301KXAAT | VISHAY | 0805 | 0 | $ 0.2377 | ||
| VJ0805D301KLAAT | VISHAY | 0805 | 0 | $ 0.2377 | ||
| VJ0805D301KLAAR | VISHAY | 0805 | 0 | $ 0.2377 | ||
| VJ0805D301KLAAJ | VISHAY | 0805 | 0 | $ 0.2377 | ||
| VJ0805D301KXBAR | VISHAY | 0805 | 0 | $ 0.243 | ||
| VJ0805D301KXBAJ | VISHAY | 0805 | 0 | $ 0.243 | ||
| VJ0805D301KLBAR | VISHAY | 0805 | 0 | $ 0.243 | ||
| VJ0805D301KLBAJ | VISHAY | 0805 | 0 | $ 0.243 | ||
| 0805N301K500CT | Walsin | 0805 | 0 | $ 0.0192 |

