Knowles 0805Y0100103JCT
| Manufacturer | |
| MPN | 0805Y0100103JCT |
| LCSC Part # | C2317680 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 10nF C0G ±5% 10V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 10nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2461 | $ 0.25 |
| 200+ | $ 0.0953 | $ 19.06 |
| 500+ | $ 0.0919 | $ 45.95 |
| 1,000+ | $ 0.0903 | $ 90.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 10nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C103J3GACTU | KEMET | 0805 | 130 | $ 0.3527 | ||
| C0805C103J3GECAUTO | KEMET | 0805 | 100 | $ 0.203 | ||
| C0805C103J3GACAUTO | KEMET | 0805 | 84 | $ 0.4608 | ||
| C0805C103J4GAC7800 | KEMET | 0805 | 0 | $ 0.1077 | ||
| C0805H103J3GACT500 | KEMET | 0805 | 0 | $ 2.3502 | ||
| C0805C103J3GEC7800 | KEMET | 0805 | 0 | $ 0.0543 | ||
| C0805X103J3GEC7210 | KEMET | 0805 | 0 | $ 0.0608 | ||
| C0805X103J3GEC7800 | KEMET | 0805 | 0 | $ 0.0642 | ||
| C0805X103J3GECAUTO | KEMET | 0805 | 0 | $ 0.067 | ||
| C0805X103J3GACAUTO | KEMET | 0805 | 0 | $ 0.2094 | ||
| C0805H103J3GAC7800 | KEMET | 0805 | 0 | $ 0.5867 | ||
| 0805Y0160103JCT | Knowles | 0805 | 0 | $ 0.2461 | ||
| MA0805CG103J100 | Meritek | 0805 | 0 | $ 0.099 | ||
| MA0805CG103J160 | Meritek | 0805 | 0 | $ 0.099 | ||
| VJ0805A103JXQRW1BC | VISHAY | 0805 | 0 | $ 0.0897 | ||
| VJ0805A103JXQTW1BC | VISHAY | 0805 | 0 | $ 0.1235 | ||
| VJ0805A103JXJRW1BC | VISHAY | 0805 | 0 | $ 0.0897 | ||
| VJ0805A103JXJTW1BC | VISHAY | 0805 | 0 | $ 0.1034 | ||
| 0805N103J100CT | Walsin | 0805 | 0 | $ 0.0348 | ||
| CC0805JRNPO7BN103 | YAGEO | 0805 | 0 | $ 0.2278 |

