Knowles 1206J0500223MDT
| Manufacturer | |
| MPN | 1206J0500223MDT |
| LCSC Part # | C2317641 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 22nF ±20% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 22nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2317 | $ 0.23 |
| 200+ | $ 0.0897 | $ 17.94 |
| 500+ | $ 0.0866 | $ 43.30 |
| 1,000+ | $ 0.085 | $ 85.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 22nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206F223M500NT | FH | 1206 | 900 | $ 0.0196 | ||
| C1206C223M5RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0407 | ||
| C1206X223M5JACAUTO | KEMET | 1206 | 0 | $ 0.0945 | ||
| C1206C223M5REC7800 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206C223M5RECAUTO | KEMET | 1206 | 0 | $ 0.0324 | ||
| C1206C223M5GEC7210 | KEMET | 1206 | 0 | $ 0.0313 | ||
| C1206C223M5GECAUTO7210 | KEMET | 1206 | 0 | $ 0.0388 | ||
| C1206C223M5JAC7800 | KEMET | 1206 | 0 | $ 0.0671 | ||
| VJ1206Y223MLAAJ32 | VISHAY | 1206 | 0 | $ 0.5434 | ||
| GA1206Y223MXABT31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| GA1206Y223MXABR31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| GA1206Y223MBABT31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| VJ1206Y223MXAPW1BC | VISHAY | 1206 | 0 | $ 0.0512 | ||
| VJ1206Y223MXAMP | VISHAY | 1206 | 0 | $ 0.0638 | ||
| VJ1206Y223MXAMC | VISHAY | 1206 | 0 | $ 0.0638 | ||
| VJ1206Y223MXAAP | VISHAY | 1206 | 0 | $ 0.0638 | ||
| VJ1206Y223MXAAC | VISHAY | 1206 | 0 | $ 0.0638 | ||
| TCC1206X7R223M500DT | CCTC | 1206 | 0 | $ 0.0104 | ||
| CC1206MRX7R9BB223 | YAGEO | 1206 | 0 | $ 0.0405 | ||
| CC1206MRY5V9BB223 | YAGEO | 1206 | 0 | $ 0.0677 |

