Knowles 0805Y0500683MER
| Manufacturer | |
| MPN | 0805Y0500683MER |
| LCSC Part # | C2317633 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 68nF ±20% 50V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 68nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2307 | $ 0.23 |
| 200+ | $ 0.0893 | $ 17.86 |
| 500+ | $ 0.0862 | $ 43.10 |
| 1,000+ | $ 0.0846 | $ 84.60 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 68nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805F683M500NT | FH | 0805 | 92 | $ 0.0265 | ||
| C0805C683M5RACAUTO | KEMET | 0805 | 0 | $ 0.0974 | ||
| C0805C683M5RECAUTO | KEMET | 0805 | 0 | $ 0.0402 | ||
| C0805X683M5REC7210 | KEMET | 0805 | 0 | $ 0.0453 | ||
| GCM21BR71H683MA37K | muRata | 0805 | 0 | $ 0.1555 | ||
| GCM21BL81H683MA37K | muRata | 0805 | 0 | $ 0.1817 | ||
| GCM21BR71H683MA37L | muRata | 0805 | 0 | $ 0.1695 | ||
| GCM21BR91H683MA37L | muRata | 0805 | 0 | $ 0.144 | ||
| UMK212B7683MG-T | Taiyo Yuden | 0805 | 0 | $ 0.0399 | ||
| VJ0805Y683MLAAJ32 | VISHAY | 0805 | 0 | $ 0.6252 | ||
| GA0805Y683MXABT31G | VISHAY | 0805 | 0 | $ 0.0364 | ||
| GA0805Y683MXABR31G | VISHAY | 0805 | 0 | $ 0.0364 | ||
| VJ0805Y683MXACW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| GA0805Y683MBABT31G | VISHAY | 0805 | 0 | $ 0.0435 | ||
| GA0805Y683MBABR31G | VISHAY | 0805 | 0 | $ 0.0435 | ||
| VJ0805Y683MXAMP | VISHAY | 0805 | 0 | $ 0.0655 | ||
| VJ0805Y683MXAMC | VISHAY | 0805 | 0 | $ 0.0655 | ||
| TCC0805X7R683M500DT | CCTC | 0805 | 0 | $ 0.0042 | ||
| CC0805MRX7R9BB683 | YAGEO | 0805 | 0 | $ 0.0268 | ||
| CC0805MRY5V9BB683 | YAGEO | 0805 | 0 | $ 0.0365 |

