ALPSALPINE RK08H12100GP
| Manufacturer | |
| MPN | RK08H12100GP |
| LCSC Part # | C231750 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 50kΩ Through Hole |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Voltage Rating | 50V | |
| Tolerance | ±30% | |
| Power(Watts) | 30mW | |
| Resistance | 50kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Power(Watts) | 30mW | |
| Resistance | 50kΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4783 | $ 1.48 |
| 10+ | $ 1.2524 | $ 12.52 |
| 30+ | $ 1.1295 | $ 33.89 |
| 100+ | $ 0.8944 | $ 89.44 |
| 500+ | $ 0.8329 | $ 416.45 |
| 1,000+ | $ 0.8037 | $ 803.70 |
| 2,000+ | $ 0.7945 | $ 1589.00 |
| 4,000+ | $ 0.7884 | $ 3153.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Voltage Rating | 50V | |
| Tolerance | ±30% | |
| Power(Watts) | 30mW | |
| Resistance | 50kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Power(Watts) | 30mW | |
| Resistance | 50kΩ |
Report an ErrorShow similar products (0) >
C231750 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK09K12C0A2S | ALPSALPINE | Through Hole | 762 | $ 1.3656 | ||
| WH06-1C-503(50K) | BOCHEN | Through Hole | 70 | $ 0.0798 | ||
| RK09K12A0A6R | ALPSALPINE | Through Hole | 0 | $ 0.7239 | ||
| RK08H122005A | ALPSALPINE | Through Hole | 0 | $ 0.9734 | ||
| WH06-2C-503(50K) | BOCHEN | Through Hole | 0 | $ 0.0699 | ||
| RK12L1230C0K | ALPSALPINE | Through Hole | 0 | $ 0.4056 | ||
| RK14K12B0A0R | ALPSALPINE | Through Hole | 0 | $ 0.3941 | ||
| RK12L123000E | ALPSALPINE | Through Hole | 0 | $ 0.4989 | ||
| RK14K1210A1B | ALPSALPINE | Through Hole | 0 | $ 0.5234 | ||
| RK14K12C0A0T | ALPSALPINE | Through Hole | 0 | $ 0.554 | ||
| RK14K1220A25 | ALPSALPINE | Through Hole | 0 | $ 0.6688 |



