KEMET C1210X224M4JACAUTO
| Manufacturer | |
| MPN | C1210X224M4JACAUTO |
| LCSC Part # | C2316745 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 220nF U2J ±20% 16V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 220nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2449 | $ 0.24 |
| 200+ | $ 0.0948 | $ 18.96 |
| 500+ | $ 0.0915 | $ 45.75 |
| 1,000+ | $ 0.0898 | $ 89.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 220nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C224M4JAC7800 | KEMET | 1210 | 0 | $ 0.2252 | ||
| C1210C224M4JACAUTO | KEMET | 1210 | 0 | $ 0.216 | ||
| C1210X224M4JAC7800 | KEMET | 1210 | 0 | $ 0.2493 | ||
| C1210X224M3JACAUTO | KEMET | 1210 | 0 | $ 0.2309 | ||
| C1210C224M3JACAUTO | KEMET | 1210 | 0 | $ 0.1715 | ||
| C1210C224M3JAC7800 | KEMET | 1210 | 0 | $ 0.1719 | ||
| C1210X224M3JAC7800 | KEMET | 1210 | 0 | $ 0.1939 | ||
| C1210C224M5JACAUTO | KEMET | 1210 | 0 | $ 0.2439 | ||
| C1210X224M5JAC7800 | KEMET | 1210 | 0 | $ 0.2733 | ||
| C1210X224M5JACAUTO | KEMET | 1210 | 0 | $ 0.2676 | ||
| C1210C224M5JAC7800 | KEMET | 1210 | 0 | $ 0.3145 | ||
| C1210X224K4JACAUTO | KEMET | 1210 | 0 | $ 0.2463 | ||
| C1210X224K4JAC7800 | KEMET | 1210 | 0 | $ 0.2597 | ||
| C1210C224K4JACAUTO | KEMET | 1210 | 0 | $ 0.2959 | ||
| C1210C224K4JAC7800 | KEMET | 1210 | 0 | $ 0.7395 | ||
| C1210C224K3JAC7800 | KEMET | 1210 | 0 | $ 0.179 | ||
| C1210C224K3JACAUTO | KEMET | 1210 | 0 | $ 0.1784 | ||
| C1210X224K3JACAUTO | KEMET | 1210 | 0 | $ 0.1877 | ||
| C1210X224K3JAC7800 | KEMET | 1210 | 0 | $ 0.202 | ||
| C1210C224K5JAC7800 | KEMET | 1210 | 0 | $ 0.2862 |

