Knowles 1206Y0500392KDT
| Manufacturer | |
| MPN | 1206Y0500392KDT |
| LCSC Part # | C2316187 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 3.9nF ±10% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2437 | $ 0.24 |
| 200+ | $ 0.0943 | $ 18.86 |
| 500+ | $ 0.091 | $ 45.50 |
| 1,000+ | $ 0.0894 | $ 89.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206B392K500NT | FH | 1206 | 3,050 | $ 0.0173 | ||
| TCC1206X7R392K500DT | CCTC | 1206 | 755 | $ 0.0739 | ||
| C1206C392K5RACTU | KEMET | 1206 | 50 | $ 0.1095 | ||
| C1206C392K5HAC7800 | KEMET | 1206 | 0 | $ 0.0217 | ||
| C1206X392K5HAC7800 | KEMET | 1206 | 0 | $ 0.0389 | ||
| C1206X392K5HACAUTO | KEMET | 1206 | 0 | $ 0.0465 | ||
| VJ1206A392KLAAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| VJ1206Y392KLAAJ32 | VISHAY | 1206 | 0 | $ 0.5403 | ||
| GA1206Y392KXABR31G | VISHAY | 1206 | 0 | $ 0.0405 | ||
| GA1206Y392KXABT31G | VISHAY | 1206 | 0 | $ 0.0405 | ||
| VJ1206Y392KXAMP | VISHAY | 1206 | 0 | $ 0.0457 | ||
| VJ1206Y392KXAMC | VISHAY | 1206 | 0 | $ 0.0457 | ||
| VJ1206Y392KXAAC | VISHAY | 1206 | 0 | $ 0.0457 | ||
| VJ1206Y392KXAAP | VISHAY | 1206 | 0 | $ 0.0457 | ||
| GA1206A392KXABT31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| GA1206A392KXABR31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| GA1206Y392KBABT31G | VISHAY | 1206 | 0 | $ 0.0504 | ||
| GA1206Y392KBABR31G | VISHAY | 1206 | 0 | $ 0.0504 | ||
| GA1206A392KBABR31G | VISHAY | 1206 | 0 | $ 0.0576 | ||
| CC1206KRX7R9BB392 | YAGEO | 1206 | 0 | $ 0.0267 |

