KEMET C322C339B3G5TA7301
| Manufacturer | |
| MPN | C322C339B3G5TA7301 |
| LCSC Part # | C2315280 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 3.3pF C0G 25V Through Hole Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2432 | $ 0.24 |
| 200+ | $ 0.0941 | $ 18.82 |
| 500+ | $ 0.0908 | $ 45.40 |
| 1,000+ | $ 0.0892 | $ 89.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
C2315280 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C326C339D3G5TA | KEMET | Through Hole | 0 | $ 0.2788 | ||
| C318C339D3G5TA | KEMET | Through Hole | 0 | $ 0.2788 | ||
| C317C339D3G5TA | KEMET | Through Hole | 0 | $ 0.2788 | ||
| C327C339D3G5TA | KEMET | Through Hole | 0 | $ 0.2788 | ||
| C323C339D3G5TA | KEMET | Through Hole | 0 | $ 0.2788 | ||
| C321C339D3G5TA | KEMET | Through Hole | 0 | $ 0.2788 | ||
| C322C339D3G5TA | KEMET | Through Hole | 0 | $ 0.2788 | ||
| C320C339C3G5TA | KEMET | Through Hole | 0 | $ 0.2883 | ||
| C325C339C3G5TA | KEMET | Through Hole | 0 | $ 0.2883 | ||
| C324C339C3G5TA | KEMET | Through Hole | 0 | $ 0.2883 | ||
| C327C339C3G5TA | KEMET | Through Hole | 0 | $ 0.2883 | ||
| C321C339C3G5TA | KEMET | Through Hole | 0 | $ 0.2883 | ||
| C317C339C3G5TA | KEMET | Through Hole | 0 | $ 0.2883 | ||
| C315C339C3G5TA | KEMET | Through Hole | 0 | $ 0.2883 | ||
| C318C339C3G5TA | KEMET | Through Hole | 0 | $ 0.2883 | ||
| C316C339C3G5TA | KEMET | Through Hole | 0 | $ 0.2883 | ||
| C320C339D3G5TA | KEMET | Through Hole | 0 | $ 0.2788 | ||
| C328C339D3G5TA | KEMET | Through Hole | 0 | $ 0.2788 | ||
| C323C339C3G5TA | KEMET | Through Hole | 0 | $ 0.2883 | ||
| C325C339B3G5TA | KEMET | Through Hole | 0 | $ 0.3279 |

