Knowles 0603Y0631P80CAT
| Manufacturer | |
| MPN | 0603Y0631P80CAT |
| LCSC Part # | C2315230 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.8pF 63V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 1.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1248 | $ 0.12 |
| 200+ | $ 0.0483 | $ 9.66 |
| 500+ | $ 0.0466 | $ 23.30 |
| 1,000+ | $ 0.0458 | $ 45.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 1.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
C2315230 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603Y0631P80DCT | Knowles | 0603 | 0 | $ 0.1105 | ||
| 0603J0631P80CCR | Knowles | 0603 | 0 | $ 0.1482 | ||
| 0603J0631P80DAR | Knowles | 0603 | 0 | $ 0.1503 | ||
| 0603J0631P80CCT | Knowles | 0603 | 0 | $ 0.096 | ||
| 0603J0631P80DFR | Knowles | 0603 | 0 | $ 0.1503 | ||
| 0603J0631P80DAT | Knowles | 0603 | 0 | $ 0.1416 | ||
| 0603Y0631P80DFR | Knowles | 0603 | 0 | $ 0.1553 | ||
| 0603Y0631P80DAR | Knowles | 0603 | 0 | $ 0.1553 | ||
| 0603Y0631P80DFT | Knowles | 0603 | 0 | $ 0.1611 | ||
| 0603Y0631P80CCT | Knowles | 0603 | 0 | $ 0.1309 |

