Knowles 0805Y0100682KCT
| Manufacturer | |
| MPN | 0805Y0100682KCT |
| LCSC Part # | C2314906 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 6.8nF C0G ±10% 10V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2339 | $ 0.23 |
| 200+ | $ 0.0905 | $ 18.10 |
| 500+ | $ 0.0874 | $ 43.70 |
| 1,000+ | $ 0.0858 | $ 85.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
C2314906 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C682K3GEC7210 | KEMET | 0805 | 0 | $ 0.0196 | ||
| C0805X682K3GECAUTO | KEMET | 0805 | 0 | $ 0.0568 | ||
| C0805X682K3GEC7800 | KEMET | 0805 | 0 | $ 0.0618 | ||
| C0805X682K3GECAUTO7210 | KEMET | 0805 | 0 | $ 0.0689 | ||
| C0805C682K3GEC7800 | KEMET | 0805 | 0 | $ 0.0239 | ||
| C0805C682K3GECAUTO | KEMET | 0805 | 0 | $ 0.0358 | ||
| C0805X682K3GEC7210 | KEMET | 0805 | 0 | $ 0.0585 | ||
| C0805C682K5GEC7800 | KEMET | 0805 | 0 | $ 0.0196 | ||
| C0805C682K5GEC7210 | KEMET | 0805 | 0 | $ 0.0196 | ||
| C0805C682K5GECAUTO | KEMET | 0805 | 0 | $ 0.028 | ||
| C0805X682K5GEC7210 | KEMET | 0805 | 0 | $ 0.0456 | ||
| C0805X682K5GECAUTO | KEMET | 0805 | 0 | $ 0.0568 | ||
| C0805C682K5GACTU | KEMET | 0805 | 0 | $ 0.1727 | ||
| C0805C682K5GAC7800 | KEMET | 0805 | 0 | $ 0.217 | ||
| C0805X682K5GEC7800 | KEMET | 0805 | 0 | $ 0.0618 | ||
| 0805Y0160682KCT | Knowles | 0805 | 0 | $ 0.3834 | ||
| 0805J0250682KCT | Knowles | 0805 | 0 | $ 0.4016 | ||
| VJ0805A682KXQRW1BC | VISHAY | 0805 | 0 | $ 0.0678 | ||
| VJ0805A682KXQTW1BC | VISHAY | 0805 | 0 | $ 0.0762 | ||
| VJ0805A682KXJTW1BC | VISHAY | 0805 | 0 | $ 0.0762 |

