VISHAY GA1812Y394KXAAR31G
| Manufacturer | |
| MPN | GA1812Y394KXAAR31G |
| LCSC Part # | C2314898 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 390nF X7R ±10% 50V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 390nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 390nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2305 | $ 0.23 |
| 200+ | $ 0.0892 | $ 17.84 |
| 500+ | $ 0.0861 | $ 43.05 |
| 1,000+ | $ 0.0846 | $ 84.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 390nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 390nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C2314898 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C394K5RACTU | KEMET | 1812 | 0 | $ 0.3236 | ||
| C1812C394K5RALTU | KEMET | 1812 | 0 | $ 0.3757 | ||
| C1812C394K5RAL7800 | KEMET | 1812 | 0 | $ 0.4426 | ||
| C1812C394K5RAC7800 | KEMET | 1812 | 0 | $ 0.4067 | ||
| 1812J0500394KXR | Knowles | 1812 | 0 | $ 1.1416 | ||
| 1812J0500394KXT | Knowles | 1812 | 0 | $ 0.186 | ||
| 1812Y0500394KXT | Knowles | 1812 | 0 | $ 0.2129 | ||
| 1812Y0500394KET | Knowles | 1812 | 0 | $ 0.808 | ||
| 1812J0630394KXT | Knowles | 1812 | 0 | $ 0.186 | ||
| 1812Y0630394KXT | Knowles | 1812 | 0 | $ 0.2129 | ||
| 1812Y0630394KET | Knowles | 1812 | 0 | $ 0.7912 | ||
| VJ1812Y394KXAAR | VISHAY | 1812 | 0 | $ 0.2845 | ||
| VJ1812Y394KXAAT | VISHAY | 1812 | 0 | $ 0.2893 | ||
| GA1812Y394KBAAT31G | VISHAY | 1812 | 0 | $ 0.3168 | ||
| GA1812Y394KBAAR31G | VISHAY | 1812 | 0 | $ 0.3108 | ||
| VJ1812Y394KBAAT4X | VISHAY | 1812 | 0 | $ 0.5661 | ||
| GA1812Y394KXAAT31G | VISHAY | 1812 | 0 | $ 1.4952 | ||
| VJ1812Y394KBBAT4X | VISHAY | 1812 | 0 | $ 0.9053 | ||
| 1812B394K500CT | Walsin | 1812 | 0 | $ 0.1008 | ||
| CC1812KKX7R9BB394 | YAGEO | 1812 | 0 | $ 0.1486 |

