VISHAY VJ0805D620JXAAP
| Manufacturer | |
| MPN | VJ0805D620JXAAP |
| LCSC Part # | C2313846 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 62pF C0G ±5% 50V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 62pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 62pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2216 | $ 0.22 |
| 200+ | $ 0.0858 | $ 17.16 |
| 500+ | $ 0.0828 | $ 41.40 |
| 1,000+ | $ 0.0813 | $ 81.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 62pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 62pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C2313846 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C620J5GACTU | KEMET | 0805 | 0 | $ 0.0331 | ||
| C0805C620J5GALTU | KEMET | 0805 | 0 | $ 0.0632 | ||
| C0805C620J5GAL7800 | KEMET | 0805 | 0 | $ 0.0795 | ||
| C0805C620J5GAC7800 | KEMET | 0805 | 0 | $ 0.0502 | ||
| C0805C620J1GAC7800 | KEMET | 0805 | 0 | $ 0.0603 | ||
| CL21C620JBANNNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0117 | ||
| C0805C0G500-620JNE | Venkel | 0805 | 0 | $ 0.0136 | ||
| VJ0805A620JXAMR | VISHAY | 0805 | 0 | $ 0.0456 | ||
| VJ0805A620JXAMC | VISHAY | 0805 | 0 | $ 0.0456 | ||
| VJ0805A620JXAMP | VISHAY | 0805 | 0 | $ 0.0456 | ||
| VJ0805A620JXAAC | VISHAY | 0805 | 0 | $ 0.0456 | ||
| VJ0805D620JLAAP | VISHAY | 0805 | 0 | $ 0.2216 | ||
| VJ0805D620JLAAC | VISHAY | 0805 | 0 | $ 0.2216 | ||
| VJ0805D620JLAAJ | VISHAY | 0805 | 0 | $ 0.2216 | ||
| VJ0805D620JXAAC | VISHAY | 0805 | 0 | $ 0.2216 | ||
| VJ0805D620JXAAJ | VISHAY | 0805 | 0 | $ 0.2216 | ||
| VJ0805D620JXBAP | VISHAY | 0805 | 0 | $ 0.2327 | ||
| VJ0805D620JXBAC | VISHAY | 0805 | 0 | $ 0.2327 | ||
| TCC0805COG620J500BT | CCTC | 0805 | 0 | $ 0.0042 | ||
| 0805CG620J500NT | FH | 0805 | 0 | $ 0.0067 |

