Knowles 0603Y2501P70DUT
| Manufacturer | |
| MPN | 0603Y2501P70DUT |
| LCSC Part # | C2313375 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.7pF 250V 0603 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 1.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2234 | $ 0.22 |
| 200+ | $ 0.0865 | $ 17.30 |
| 500+ | $ 0.0835 | $ 41.75 |
| 1,000+ | $ 0.082 | $ 82.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 1.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
C2313375 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QSCP251Q1R7A1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.2688 | ||
| QSCP251Q1R7C1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.0894 | ||
| 251R14S1R7BV4T | Johanson Dielectrics | 0603 | 0 | $ 0.0445 | ||
| CBR06C179BAGAC | KEMET | 0603 | 0 | $ 0.1786 | ||
| VJ0603D1R7BXPAJ | VISHAY | 0603 | 0 | $ 0.0928 | ||
| VJ0603D1R7DXPAP | VISHAY | 0603 | 0 | $ 0.1085 | ||
| VJ0603D1R7DXPAJ | VISHAY | 0603 | 0 | $ 0.1085 | ||
| VJ0603D1R7DXPAC | VISHAY | 0603 | 0 | $ 0.1085 | ||
| VJ0603D1R7DLPAP | VISHAY | 0603 | 0 | $ 0.1085 | ||
| VJ0603D1R7CXPAJ | VISHAY | 0603 | 0 | $ 0.1395 |

