Knowles 1206Y1000221KER
| Manufacturer | |
| MPN | 1206Y1000221KER |
| LCSC Part # | C2313151 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 220pF ±10% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 220pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2248 | $ 0.22 |
| 200+ | $ 0.087 | $ 17.40 |
| 500+ | $ 0.084 | $ 42.00 |
| 1,000+ | $ 0.0825 | $ 82.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 220pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
C2313151 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206KRX7R0BB221 | YAGEO | 1206 | 3,760 | $ 0.049 | ||
| C1206X221K101T | IHHEC | 1206 | 3 | $ 0.0127 | ||
| C1206X221K1GACAUTO | KEMET | 1206 | 0 | $ 0.1013 | ||
| CDR32BP221BKUR | KEMET | 1206 | 0 | $ 1.0465 | ||
| C1206C221K1GACAUTO | KEMET | 1206 | 0 | $ 0.1156 | ||
| C1206C221K1GACTU | KEMET | 1206 | 0 | $ 0.069 | ||
| C1206C221K1HAC7800 | KEMET | 1206 | 0 | $ 0.0178 | ||
| C1206C221K1HACAUTO | KEMET | 1206 | 0 | $ 0.0272 | ||
| C1206X221K1HAC7800 | KEMET | 1206 | 0 | $ 0.0354 | ||
| VJ1206A221KLBAJ32 | VISHAY | 1206 | 0 | $ 0.5495 | ||
| GA1206A221KXBBT31G | VISHAY | 1206 | 0 | $ 0.0397 | ||
| GA1206A221KXBBR31G | VISHAY | 1206 | 0 | $ 0.0397 | ||
| VJ1206A221KXBMT | VISHAY | 1206 | 0 | $ 0.0642 | ||
| VJ1206A221KXBMR | VISHAY | 1206 | 0 | $ 0.0642 | ||
| VJ1206A221KXBAT | VISHAY | 1206 | 0 | $ 0.0642 | ||
| VJ1206A221KXBAR | VISHAY | 1206 | 0 | $ 0.0642 | ||
| VJ1206A221KXBPW1BC | VISHAY | 1206 | 0 | $ 0.0677 | ||
| GA1206A221KBBBR31G | VISHAY | 1206 | 0 | $ 0.0504 | ||
| 1206B221K101CT | Walsin | 1206 | 0 | $ 0.0183 | ||
| CS1206KRX7R0BB221 | YAGEO | 1206 | 0 | $ 0.0252 |

